Patlite NE-A Series Red, Amber, Blue, Green Beacon-Sounder Combination, IP65 30V dc Upright Mount 88 dB @ 1m Buzzer
- RS 제품 번호:
- 193-6827
- Distrelec 제품 번호:
- 303-15-351
- 제조사 부품 번호:
- NE-M1ATB-M
- 제조업체:
- Patlite
Subtotal (1 unit)*
₩259,880.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩259,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 193-6827
- Distrelec 제품 번호:
- 303-15-351
- 제조사 부품 번호:
- NE-M1ATB-M
- 제조업체:
- Patlite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Patlite | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Red, Amber, Blue, Green | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Sounder Type | Buzzer | |
| Mount Type | Upright Mount | |
| Series | NE-A | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Amber, Blue, Green, Purple | |
| Sound Level at 1m | 88dB | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 88dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Number of Tones | 1 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Patlite | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Red, Amber, Blue, Green | ||
Current Type DC | ||
Light Effect Flashing | ||
Sounder Type Buzzer | ||
Mount Type Upright Mount | ||
Series NE-A | ||
Bulb Type LED | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Amber, Blue, Green, Purple | ||
Sound Level at 1m 88dB | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 88dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Number of Tones 1 | ||
Housing Material Polycarbonate | ||
Standards/Approvals CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | ||
- COO (Country of Origin):
- ID
Touch sensor enables real-time status confirmations
Features simultaneous use of continuous, flashing, and audible alarm conditions.
Newly developed reflector emits evenly distributed light, preventing ambiguous indication
High protection rating for operation in harsh environments
관련된 링크들
- Patlite NE-M1ANN Series Amber, Blue, Cyan, Green, Purple, Red, White Beacon-Sounder Combination, IP65 30V dc Upright
- Patlite SK Series Amber Beacon-Sounder Combination, IP23 24V dc Base 88 dB @ 1m Buzzer
- Patlite SK Series Amber Beacon-Sounder Combination, IP23 240V ac Base 88 dB @ 1m Buzzer
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 24V dc Base 88 dB @ 1m Buzzer
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 240V ac Base 88 dB @ 1m Buzzer
- Patlite SL Series Amber Beacon-Sounder Combination, IP66 240V ac Base 88 dB @ 1m Buzzer
- Patlite SL Series Amber Beacon-Sounder Combination, IP66 24V dc Base 88 dB @ 1m Buzzer
- Patlite LR10 Series Red, Amber, Green Signal Tower Buzzer, 1 Lights Upright