Patlite SL Series Amber Beacon-Sounder Combination, IP66 24V dc Base 88 dB @ 1m Buzzer
- RS 제품 번호:
- 215-4763
- Distrelec 제품 번호:
- 303-17-733
- 제조사 부품 번호:
- SL10-M1KTB-Y
- 제조업체:
- Patlite
Subtotal (1 unit)*
₩311,600.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 30일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩311,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 215-4763
- Distrelec 제품 번호:
- 303-17-733
- 제조사 부품 번호:
- SL10-M1KTB-Y
- 제조업체:
- Patlite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Patlite | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Amber | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Base | |
| Sounder Type | Buzzer | |
| Series | SL | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Sound Level at 1m | 88dB | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Amber | |
| Maximum Operating Temperature | 50°C | |
| Maximum Sound Level | 88dB | |
| IP Rating | IP66 | |
| Number of Tones | 1 | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Patlite | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Amber | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Base | ||
Sounder Type Buzzer | ||
Series SL | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Sound Level at 1m 88dB | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Amber | ||
Maximum Operating Temperature 50°C | ||
Maximum Sound Level 88dB | ||
IP Rating IP66 | ||
Number of Tones 1 | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Standards/Approvals CSA-C22.2 No.14, EN61000-3-2, EN61000-3-3, EN61000-6-2, EN61000-6-4, EN62471, FCC Part15 SubpartB ClassA, ICES-003 ClassA, IEC/EN60947-5-1, KN61000-6-2, KN61000-6-4, TPTC004/2011, TPTC020/2011, UL 508 | ||
- COO (Country of Origin):
- ID
The SL series amber colour flashing beacon with buzzer and size 100mm. It has an operating voltage rating of 12-24V dc. It is available with screw less terminal block.
Rotation Flashing Rate (Typ.) Blinking (180 flashes per minute), Triple Flash (120 flashes per minute)
Mounting Direction Indoor: Upright, Inverted, Sideways
Outdoor: Upright
Material (Glove / Body) PC
Sound Pressure Level (Typ.) 86dB
관련된 링크들
- Patlite SL Series Amber Beacon-Sounder Combination, IP66 240V ac Base 88 dB @ 1m Buzzer
- Patlite SL Series Amber Beacon-Sounder Combination, IP66 24V dc Base 86 dB @ 1m Buzzer
- Patlite SL Series Amber Beacon-Sounder Combination, IP66 240V ac Base 86 dB @ 1m Buzzer
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 24V dc Base 88 dB @ 1m Buzzer
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 240V ac Base 88 dB @ 1m Buzzer
- Patlite SL Series Blue Beacon-Sounder Combination, IP66 240V ac Base 88 dB @ 1m Buzzer
- Patlite SL Series Green Beacon-Sounder Combination, IP66 240V ac Base 88 dB @ 1m Buzzer
- Patlite SL Series Red Beacon-Sounder Combination, IP66 240V ac Base 88 dB @ 1m Buzzer