Klaxon White Sounder-Beacon Combination, IP65, IP21 60V Surface 106 dB @ 1m Electronic

Subtotal (1 unit)*

₩118,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩118,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
183-3844
제조사 부품 번호:
PSC-0059
제조업체:
Klaxon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Klaxon

Product Type

Sounder-Beacon Combination

Lens Colour

White

Minimum Sound Level

-20dB

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Current Consumption

50mA, 9mA

Mount Type

Surface

Bulb Type

LED

Maximum Supply Voltage

60V

Sound Level at 1m

106dB

Minimum Operating Temperature

-25°C

Housing Colour

White

Maximum Operating Temperature

70°C

Maximum Sound Level

106dB

Number of Tones

32

Hazardous Area Certification

No

IP Rating

IP65, IP21

Housing Material

Flame Retardant Polycarbonate

Standards/Approvals

EN54 3 Type A, EN54 3 Type B

COO (Country of Origin):
GB
Electronic sounder beacon. With the TimeSaver base, connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The sounder head ’twists and clicks’ into the base on commissioning, avoiding the wiring and connection problems associated with traditional sounders. With a choice of 32 tones including all the major international standards, the Sonos Sounder Beacon has universal acceptance.

Low current LED beacon

Simple ’First Fix’ installation

Weatherproof (deep base units)

Choice of lens colours

Tone and volume can be preset or adjusted off-base – 20dB

관련된 링크들