Klaxon Sonos Series Red Sounder-Beacon Combination, IP67, IP66, IP21, IP65 60V dc Wall 106 dB @ 1m Electronic Sounder,

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩221,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 207 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 125 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 5₩221,620.00
6 - 11₩217,240.00
12 +₩213,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
489-4966
제조사 부품 번호:
PSC-0013
제조업체:
Klaxon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Klaxon

Product Type

Sounder-Beacon Combination

Minimum Sound Level

20dB

Lens Colour

Red

Current Type

DC

Light Effect

Flashing, Steady

Mount Type

Wall

Current Consumption

4mA, 45mA

Sounder Type

Electronic Sounder, Bell, Motor Driven Siren, Buzzer, Hand Operated Siren, Voice-Enhanced Sounder

Terminal Type

Terminal Block

Series

Sonos

Bulb Type

LED

Maximum Supply Voltage

60V dc

Sound Level at 1m

106dB

Minimum Operating Temperature

-25°C

Housing Colour

Red

Maximum Operating Temperature

70°C

Maximum Sound Level

106dB

Number of Tones

32

Hazardous Area Certification

No

IP Rating

IP67, IP66, IP21, IP65

Housing Material

Polycarbonate

Standards/Approvals

EN60950, EN54, BS5839, ISO 9001, (CPD), LPCB, DDA

COO (Country of Origin):
GB

Klaxon Sounder Beacon


The Klaxon Sonos series sounder LED beacon is a DC sound signalling multi-purpose equipment with a red lens and a high sound output of 106dB. It is has a separate connection for sounder and beacon. This general-purpose AC electronic sounder beacon is ideal for industrial applications.

Features and Benefits


The supply voltage is between 17VDC and 60VDC

32 different tones

Low current LED beacon

Simple ’first fix’ installation

Red deep base

Sounder and beacon can be controlled separately

Selectable continuous or pulsing(steady and flashing)

Tone and volume can be pre-set or adjusted off-base -20dB

operating temperature ranges between -25°C and 70°C

Certifications


IP65 rated

관련된 링크들