Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination, IP66, IP67, IP69 120V ac/dc Base 90 dB @ 1m
- RS 제품 번호:
- 167-9015
- 제조사 부품 번호:
- XB5KS2G8
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩117,440.00
- 2026년 12월 17일 부터 배송 준비 완료
수량 | 한팩당 |
|---|---|
| 1 + | ₩117,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 167-9015
- 제조사 부품 번호:
- XB5KS2G8
- 제조업체:
- Schneider Electric
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Beacon-Buzzer Combination | |
| Lens Colour | Yellow | |
| Current Type | AC/DC | |
| Light Effect | Flashing, Steady | |
| Mount Type | Base | |
| Current Consumption | 20mA | |
| Sounder Type | Buzzer | |
| Series | Harmony XB5 | |
| Maximum Supply Voltage | 120V ac/dc | |
| Bulb Type | LED | |
| Sound Level at 1m | 90dB | |
| Minimum Operating Temperature | -40°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 90dB | |
| Better World Claim | Repairable by the End User | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP67, IP69 | |
| Better World Product | Yes | |
| Housing Material | Plastic | |
| Standards/Approvals | EN 60947-1, EN 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, IEC 60529, IEC 50102, EN 60947-5-4, CSA C22.2 No 14, EN 50102 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Beacon-Buzzer Combination | ||
Lens Colour Yellow | ||
Current Type AC/DC | ||
Light Effect Flashing, Steady | ||
Mount Type Base | ||
Current Consumption 20mA | ||
Sounder Type Buzzer | ||
Series Harmony XB5 | ||
Maximum Supply Voltage 120V ac/dc | ||
Bulb Type LED | ||
Sound Level at 1m 90dB | ||
Minimum Operating Temperature -40°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 90dB | ||
Better World Claim Repairable by the End User | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP67, IP69 | ||
Better World Product Yes | ||
Housing Material Plastic | ||
Standards/Approvals EN 60947-1, EN 60947-5-1, UL 508, JIS C8201-5-1, JIS C8201-1, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, IEC 60529, IEC 50102, EN 60947-5-4, CSA C22.2 No 14, EN 50102 | ||
Schneider Electric XB5KS2G8
Features and Benefits
Product Application Information
관련된 링크들
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination, IP69, IP67, IP66 24V ac Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination, IP66, IP67, IP69 240V ac Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination, IP69, IP67, IP66 120V ac/dc Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination, IP69, IP67, IP66 24V ac/dc Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination, IP69, IP67, IP66 24V ac/dc Base 90 dB @ 1m
- Schneider Electric Harmony XVR Series Red Beacon-Buzzer Combination, IP23 24V dc Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XVR Series Amber Beacon-Buzzer Combination, IP23 230V ac Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XVR Series Red Beacon-Buzzer Combination, IP23 230V ac Panel 90 dB @ 1m Buzzer