RS Better World
Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination, IP69, IP67, IP66 24V ac Base 90 dB @ 1m Buzzer
- RS 제품 번호:
- 167-9013
- Distrelec 제품 번호:
- 302-37-529
- 제조사 부품 번호:
- XB5KS2M4
- 제조업체:
- Schneider Electric
Subtotal (1 unit)*
₩99,600.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩99,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 167-9013
- Distrelec 제품 번호:
- 302-37-529
- 제조사 부품 번호:
- XB5KS2M4
- 제조업체:
- Schneider Electric
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Schneider Electric | |
| Product Type | Beacon-Buzzer Combination | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Steady, Flashing | |
| Current Consumption | 35mA | |
| Sounder Type | Buzzer | |
| Mount Type | Base | |
| Series | Harmony XB5 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V ac | |
| Housing Colour | Black | |
| Sound Level at 1m | 90dB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 90dB | |
| Better World Product | Yes | |
| IP Rating | IP69, IP67, IP66 | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Standards/Approvals | CSA, UL | |
| Housing Material | Plastic | |
| 모두 선택 | ||
|---|---|---|
브랜드 Schneider Electric | ||
Product Type Beacon-Buzzer Combination | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Steady, Flashing | ||
Current Consumption 35mA | ||
Sounder Type Buzzer | ||
Mount Type Base | ||
Series Harmony XB5 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V ac | ||
Housing Colour Black | ||
Sound Level at 1m 90dB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 90dB | ||
Better World Product Yes | ||
IP Rating IP69, IP67, IP66 | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Standards/Approvals CSA, UL | ||
Housing Material Plastic | ||
Schneider Electric Harmony XB5 Series Beacon - Buzzer Combination, Base Mount Mounting Style, Flashing/Steady Light Effect - XB5KS2M4
This beacon and buzzer combination is essential for providing visual and audible warnings in various industrial environments. It effectively alerts personnel to potential hazards, thereby ensuring safety during operations. Built to endure tough conditions, this device is vital for electrical and automation applications.
Features & Benefits
• Combines a flashing red light and buzzer for effective alerts
• Operates at a supply voltage of 230V AC for versatile use
• Designed for demanding environments with IP66/IP67/IP69 ratings
• Emits a sound level of 90dB for clear audibility
• Base mount design facilitates installation in various locations
• Capable of withstanding extreme temperatures ranging from -40°C to +70°C
Applications
• Used in manufacturing to indicate machine status
• Utilised in warehouses to alert personnel in transit areas
• Applicable for construction sites to signal safety warnings
• Implemented in processing industries for equipment notifications
What is the installation process for connecting this device?
Installation is straightforward via a base mount, requiring only a standard 230Vac power connection. Ensure proper wiring in accordance with local electrical standards for safety.
How does this device perform in outdoor environments?
With an IP66/IP67/IP69 rating, it is designed to resist water and dust ingress, making it suitable for outdoor use in adverse weather conditions.
Can it operate continuously, or is it designed for intermittent use?
The device supports both continuous and intermittent operation, providing flexibility for different application requirements.
What maintenance is required to ensure functionality?
Regular inspections for physical damage and checks of sound and light output are advisable to maintain optimal performance over time.
관련된 링크들
- Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination, IP66, IP67, IP69 240V ac Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination, IP69, IP67, IP66 120V ac/dc Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Red Beacon-Buzzer Combination, IP69, IP67, IP66 24V ac/dc Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination, IP66, IP67, IP69 120V ac/dc Base 90 dB @ 1m
- Schneider Electric Harmony XB5 Series Yellow Beacon-Buzzer Combination, IP69, IP67, IP66 24V ac/dc Base 90 dB @ 1m
- Schneider Electric Harmony XVR Series Red Beacon-Buzzer Combination, IP23 24V dc Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XVR Series Amber Beacon-Buzzer Combination, IP23 230V ac Base 90 dB @ 1m Buzzer
- Schneider Electric Harmony XVR Series Red Beacon-Buzzer Combination, IP23 230V ac Panel 90 dB @ 1m Buzzer