Klaxon Nexus 105/110/120 Series Clear Beacon-Sounder Combination, IP66 60V Side 120 dB @ 1m High Output

Subtotal (1 unit)*

₩761,022.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩761,022.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-7385
제조사 부품 번호:
PNC-0059
제조업체:
Klaxon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Klaxon

Product Type

Beacon-Sounder Combination

Minimum Sound Level

105dB

Lens Colour

Clear

Current Type

DC

Light Effect

Static/Flashing (LED Only)

Mount Type

Side

Current Consumption

550mA

Sounder Type

High Output

Series

Nexus 105/110/120

Maximum Supply Voltage

60V

Bulb Type

Xenon/LED

Sound Level at 1m

120dB

Minimum Operating Temperature

-25°C

Housing Colour

Red

Maximum Operating Temperature

70°C

Maximum Sound Level

120dB

Hazardous Area Certification

No

IP Rating

IP66

Number of Tones

64

Standards/Approvals

EN54-3 Type B

Housing Material

Polycarbonate

COO (Country of Origin):
GB
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing. The combination of a powerful sounder and high output beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as AC variants, are also available.

Quarter turn fasteners for ease of installation

IP66 rated

Three alarm stages

Volume control for greater flexibility - 20dB

64 tones

Voltage 10-60V DC

관련된 링크들