Klaxon Nexus 105/110/120 Series Blue Beacon-Sounder Combination, IP66 60V Side 116 dB @ 1m High Output
- RS 제품 번호:
- 146-7378
- 제조사 부품 번호:
- PNC-0050
- 제조업체:
- Klaxon
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩289,584.00
- RS 제품 번호:
- 146-7378
- 제조사 부품 번호:
- PNC-0050
- 제조업체:
- Klaxon
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Klaxon | |
| Product Type | Beacon-Sounder Combination | |
| Lens Colour | Blue | |
| Minimum Sound Level | 105dB | |
| Current Type | DC | |
| Light Effect | Static/Flashing | |
| Current Consumption | 50mA | |
| Sounder Type | High Output | |
| Mount Type | Side | |
| Series | Nexus 105/110/120 | |
| Bulb Type | Xenon/LED | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | Red | |
| Sound Level at 1m | 116dB | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 120dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Number of Tones | 64 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | EN54-3 Type B | |
| 모두 선택 | ||
|---|---|---|
브랜드 Klaxon | ||
Product Type Beacon-Sounder Combination | ||
Lens Colour Blue | ||
Minimum Sound Level 105dB | ||
Current Type DC | ||
Light Effect Static/Flashing | ||
Current Consumption 50mA | ||
Sounder Type High Output | ||
Mount Type Side | ||
Series Nexus 105/110/120 | ||
Bulb Type Xenon/LED | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Housing Colour Red | ||
Sound Level at 1m 116dB | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 120dB | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Number of Tones 64 | ||
Housing Material Polycarbonate | ||
Standards/Approvals EN54-3 Type B | ||
- COO (Country of Origin):
- GB
High output sounder beacons certified to EN54. Connections are made to the base during the initial wiring phase which results in faster and more reliable installation. In addition, the head is fixed by quarter turn fasteners avoiding the need to screw up four individual screws thus enabling faster installation and accurate seal compression for weatherproofing. The combination of a powerful sounder and high output beacon ensures a very effective audio-visual signal. 110dB and 120dB units, as well as AC variants, are also available.
Quarter turn fasteners for ease of installation
IP66 rated
Three alarm stages
Volume control for greater flexibility - 20dB
64 tones
Voltage 10-60V DC
관련된 링크들
- Klaxon Nexus 105/110/120 Series Blue Beacon-Sounder Combination, IP66 60V Side 116 dB @ 1m High Output
- Klaxon Nexus 105/110/120 Series Clear Beacon-Sounder Combination, IP66 60V Side 116 dB @ 1m High Output
- Klaxon Nexus 105/110/120 Series Red Beacon-Sounder Combination, IP66 60V dc Side 116 dB @ 1m High Output
- Klaxon Nexus 110 Series Green Sounder-Beacon Combination, IP66 60V Surface 116 dB @ 1m Alarm
- Klaxon Nexus 105 Series Blue Beacon-Sounder Combination, IP66 230V ac Side 113 dB @ 1m Electronic
- Klaxon Nexus 110 Series Amber Sounder-Beacon Combination, IP66 230V ac Base 116 dB @ 1m High Output
- Klaxon Nexus 110 Series Red Sounder-Beacon Combination, IP66 48V ac Base 116 dB @ 1m High Output
- Klaxon Nexus 105/110/120 Series Amber Beacon-Sounder Combination, IP66 60V Side 120 dB @ 1m High Output