Infineon 5-Pin Microphone, Omni-Directional, Surface, Digital Output, LGA 1.62 V 3.6V

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

10개 더 담고 ₩1,000.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 2 units)*

₩7,060.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 514 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
2 - 8₩3,530.00₩7,060.00-
10 - 98₩3,430.00₩6,860.00₩1,000.00
100 - 248₩3,330.00₩6,660.00₩20,000.00
250 - 498₩3,190.00₩6,380.00₩85,000.00
500 +₩3,070.00₩6,140.00₩230,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

포장 옵션
RS 제품 번호:
258-3755
제조사 부품 번호:
IM69D120V01XTSA1
제조업체:
Infineon
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Infineon

Product Type

Microphone

Technology

MEMS Microphone

Output Type

Digital

Frequency Range

2.9 → 3.3 MHz

Directivity

Omni-Directional

Sensitivity

-25dBFS

Signal to Noise Ratio

69dB

Mount Type

Surface

Minimum Supply Voltage

1.62V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Package Type

LGA

Maximum Operating Temperature

70°C

Standards/Approvals

No

Length

4mm

Pin Count

5

Height

1.2mm

Automotive Standard

No

Infineon Microphone, -25 dBFS Sensitivity, 69 dB Signal to Noise Ratio - IM69D120V01XTSA1


This digital microphone is a high-performance MEMS device designed for applications demanding exceptional audio quality. With a compact footprint of 4mm x 3mm x 1.2mm, the omnidirectional microphone effectively captures sound from all angles. The robust construction allows operation over a temperature range of -40°C to 70°C, ensuring reliability in various conditions.

Features & Benefits


• Very low self-noise enhances audio quality in recordings

• High sensitivity supports clear voice recognition in noisy environments

• Adjustable power modes optimise battery usage for portable electronics

• Precision phase matching improves performance in array applications

• Rapid digital conversion provides quick response times for real-time processing

Applications


• Utilised in smart speakers for enhanced voice interaction

• Ideal for home automation systems requiring precise audio capture

• Integrated into headphones for effective noise cancellation

• Used in cameras and camcorders for high-quality audio recording

• Suitable for industrial monitoring and audio detection

What makes this microphone suitable for voice recognition tasks?


Its low equivalent noise floor of 25dBSPL and high signal-to-noise ratio of 69dB(A) ensure that the audio signal is not limited by microphone noise, enhancing accuracy for voice recognition algorithms.

How does the microphone manage power consumption?


It offers different operational modes selected via the PDM clock frequency, accommodating various current consumption needs while maintaining performance efficiency.

What are the benefits of using this microphone in multi-microphone setups?


Thanks to its tight manufacturing tolerances, sensitivity and phase response are closely matched, allowing for seamless integration and improved audio clarity in beamforming applications.

관련된 링크들