Omron G3PA-430B-VD-2 12-24VDC Series Solid State Relay, 30 A Load, DIN Rail Mount, 480 V ac Load, 24V dc Control

Subtotal (1 unit)*

₩527,220.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩527,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-2753
제조사 부품 번호:
G3PA-430B-VD-2 DC12-24
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

180V

Minimum Control Voltage

5V

Maximum Control Voltage

24V dc

Series

G3PA-430B-VD-2 12-24VDC

Terminal Type

Screw

Contact Configuration

SPST-NO

On State Resistance

100mΩ

Minimum Operating Temperature

-30°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

80°C

Height

100mm

Width

47mm

Standards/Approvals

VDE, UL, CSA

Off State Leakage Current

20mA

Output Type

AC

COO (Country of Origin):
JP

Omron G3PA-430B-VD-2 12-24VDC Series Solid State Relay, 30A Load Current, 480V Load Voltage - G3PA-430B-VD-2 12-24VDC


This solid-state relay provides semiconductor switching for AC loads in industrial control systems. It operates from low-voltage DC drive signals to switch alternating currents without mechanical contacts, offering silent, fast operation suited to DIN-rail installations and automation panels.

Features and Benefits:


• 30 A continuous load reduces need for parallel devices • 480V AC maximum allows high-voltage AC switching • Zero-cross switching minimises inrush and EMI • 100 mΩ on-resistance limits heat generation under load • 20 mA off-state leakage supports low-current safety checks • 12-24V DC control range accepts typical PLC outputs

Applications


• Suitable for motor, heater and resistive load control in panels • Ideal for temperature-control systems with SSR outputs • Used with PLCs for automated production-line switching • Can be used for lamp and lighting banks requiring silent switching • Used for AC load management in OEM electrical cabinets

What Terminal type is provided for electrical connections?


Screw terminals are provided to ensure secure field wiring and straightforward installation.

How is the relay mounted within control equipment?


It is designed for DIN-rail mounting to enable Compact arrangement and easy replacement in distribution racks.

What environmental temperature range can it withstand during operation?


The device functions continuously between -30 °C and 80 °C to suit a wide range of industrial environments.

Does the output configuration support single-pole switching?


Yes, the unit uses a single-pole single-throw normally open output arrangement for single-channel AC control.

Which safety approvals does it carry for industrial use?


It holds VDE, UL and CSA approvals relevant to recognised electrical standards.

관련된 링크들