Omron G3PA Series Solid State Relay, 30 A Load, DIN Rail Mount, 440 V ac Load, 30V Control

Subtotal (1 unit)*

₩519,600.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩519,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
266-2752
Distrelec 제품 번호:
300-69-444
제조사 부품 번호:
G3PA-430B-VD DC12-24
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

440V ac

Minimum Load Voltage

180V ac

Maximum Control Voltage

30V

Minimum Control Voltage

1V

Series

G3PA

Terminal Type

Screw

Contact Configuration

SPST-NO

Switching Function

Zero Cross

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA, VDE, UL

Width

110mm

Height

100mm

Off State Leakage Current

20mA

Output Type

Triac

COO (Country of Origin):
CN

Omron G3PA Series Solid State Relay, 30A Load Current, 440V AC Load Voltage - G3PA-430B-VD 12-24VDC


This solid-state relay is a DIN-rail mount switching device designed to control AC loads in industrial automation and electrical systems. It accepts a low-voltage DC control input and provides silent, contactless switching of alternating current with a zero-cross switching function for reduced electrical noise. The unit is suitable for installation in control panels where screw-terminal connections and standard approvals are required.

Features and Benefits:


• Controls up to 30A for high-current switching capability
• Operates across 180–440 VAC to support high-voltage loads
• Accepts 1–30V control for flexible input drive range
• Zero-cross switching reduces inrush and EMI during switching
• Off-state leakage of 20 mA minimises residual current draw
• Rated for −30 °C to 80 °C for wide operating temperature range

Applications


• Suitable for resistive heater control in manufacturing processes
• Ideal for motor control in material-handling equipment
• Used with power distribution boards in assembly-line panels
• Can be used for lighting control in industrial facilities
• Suitable for interfacing PLC outputs to high-voltage loads

What Terminal arrangement does it use for wiring?


It provides screw terminals for both control and load connections to facilitate secure, tool-tightened wiring.

How is the device mounted inside a control enclosure?


The unit is designed for DIN-rail mounting to allow quick installation and standardised panel organisation.

Which certifications indicate its acceptance for industrial use?


It holds CSA, VDE and UL approvals, demonstrating conformity to recognised safety and performance standards.

How does the switching method affect load behaviour?


Zero-cross operation ensures conduction begins near the AC waveform zero point, reducing switching transients and stress on loads.

What contact configuration is provided for circuit design?


The device implements a single-pole single-throw normally open arrangement suitable for on/off AC switching tasks.

관련된 링크들