RS PRO Solid State Relay, 25 A Load, Panel Mount, Surface Mount Mount, 480 Vrms Load, 32V dc Control

Subtotal (1 unit)*

₩64,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 34 개 단위 배송 준비 완료
  • 추가로 2027년 3월 17일 부터 40 개 단위 배송
  • 추가로 2027년 4월 14일 부터 40 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩64,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-7290
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Maximum Load Current

25A

Product Type

Solid State Relay

Mount Type

Panel Mount, Surface Mount

Maximum Load Voltage

480Vrms

Minimum Load Voltage

48Vrms

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Contact Configuration

SPST

Switching Function

Zero Cross

Output Type

SCR

COO (Country of Origin):
IN

RS PRO Solid-State Relays - SCR Output


RS PRO is proud to introduce a high-performing range of solid-state relays with SCR outputs. SCR stand for silicon-controlled rectifier. During application, the device detects the input signal and generates a gate voltage to trigger the SCR which starts the current flow through the output circuit.

These SCR solid-state relays switch high-power loads rapidly and reliably without any mechanical wear or arc formation. They can handle high voltages and currents, making them suitable for industrial and power control applications.

Why Would You Choose an SCR Solid-State Relay?


Additionally, SCR solid-state relays offer other benefits such as silent operation, high switching speeds, and improved efficiency. They are less prone to electromagnetic interference and have better resistance to shock and vibration compared to electromechanical relays.

Features and Benefits


  • Opto Isolation 4000VAC

  • Zero Volt Switching or Random Switching

  • TTL/CMOS Compatible (Sink mode)

  • Integrated Snubber

  • LED Status Indication

  • Reverse Voltage Protection for DC/AC Types

  • Output: NO/NC Configuration

  • Terminals are polarised to prevent reverse connection

  • Built in Safety Cover to Meet IP 20 Protection

  • Specifications


  • Panel Mount/ Surface Mount

  • Output Device: SCR

  • Contact figuration: SPST

  • Opto isolation 4000VAC

  • Minimum Load Voltage: 24 V rms, 48 V rms

  • Maximum Load Voltage: 280 V rms, 480 V rms or 600 V rms

  • Dimensions: 57.75 mm x 46.6 mm x 36.5mm

  • Applications


  • Manufacturing

  • Automation

  • HVAC

  • Power distribution systems

  • 관련된 링크들