RS PRO Solid State Relay, 10 A Load, Panel Mount, 480 Vrms Load, 280V dc Control

Subtotal (1 unit)*

₩392,940.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 5월 06일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩392,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
253-7299
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Solid State Relay

Maximum Load Current

10A

Mount Type

Panel

Maximum Load Voltage

480Vrms

Minimum Load Voltage

48Vrms

Minimum Control Voltage

90V

Maximum Control Voltage

280V dc

Contact Configuration

SPST

Switching Function

Random

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Off State Leakage Current

5mA

Output Type

Triac

COO (Country of Origin):
IN

RS PRO Three-Phase Solid-State Relay


Use these three-phase solid state relay devices from RS PRO to control three-phase electrical power systems. A three-phase SSR consists of multiple solid-state switching elements arranged in a configuration that can handle three-phase AC power. During applications, when the control circuit receives the appropriate control signals, it triggers the corresponding switching elements in each phase. This allows the three-phase power to flow through or be interrupted based on the control input.

Why Would You Choose These Solid-State Relays?


RS PRO SSR relays are widely used in industrial switching applications such as control of heaters, motors, solenoids, lighting, and microcontroller-based systems. SSR switching is preferred due to its high reliability and long life in an electrically harsh environment. Ratings are offered starting from 10 A, 25 A, 40 A, and 50 A for 480 V and 600 V applications.

Features and Benefits


  • Reliable and efficient control of three-phase loads

  • Precise and safe operation in complex electrical systems

  • Zero Volt Switching or Random Switching

  • TTL/CMOS Compatible (Sink mode)

  • Integrated Snubber

  • LED Status Indication

  • Reverse Voltage Protection for DC/AC Types

  • Output: NO/NC Configuration

  • Terminals are polarised to prevent reverse connection

  • Safety cover IP20 protection

  • Specifications


  • Panel Mount/ Surface Mount

  • Output Device: Triac or SCR options available

  • Contact figuration: SPST

  • Opto isolation 4000VAC

  • Minimum Load Voltage: 48 V rms

  • Maximum Load Voltage: 480 V rms or 600 V rms

  • Dimensions: 105 mm x 73.5 mm x 37 mm

  • Applications


  • Motor Control

  • Industrial automation

  • Heating Systems

  • Lighting Control

  • Power Distribution

  • 관련된 링크들