Siemens 3RF2 Series Solid State Relay, 70 A Load, DIN Rail Mount, 24 V Load, 460V Control

Subtotal (1 unit)*

₩732,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩732,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-7119
제조사 부품 번호:
3RF2370-3AA04
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Maximum Load Current

70A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

24V

Minimum Load Voltage

15V

Maximum Control Voltage

460V

Minimum Control Voltage

48V

Series

3RF2

Terminal Type

Screw

IP Rating

IP00, IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Zero Cross

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, UL, EAC, RCM, CE, UKCAVDE

Width

80mm

Height

100mm

Length

162mm

COO (Country of Origin):
DE

Siemens 3RF2 Series Solid State Contactor, 70A Operational current, 48 to 460V ac Operating voltage - 3RF2370-3AA04


This solid state contactor is a single-pole electronic switch designed for industrial AC load switching with zero-cross operation. It accepts AC control voltages from 48 to 460V and handles resistive and switching loads up to 70A under rated conditions. The unit is intended for panel or DIN-rail installation and is suitable for environments requiring Compact power switching across a wide ambient temperature range.

Features and Benefits:


• 70A operational current provides high continuous load handling
• Zero-cross switching minimises inrush and electrical noise
• 48 to 460V AC control range supports high-voltage control applications
• 15 to 24V DC control input enables low-voltage signalling compatibility
• Snap-on and screw mounting allows fast installation flexibility

Applications


• Used for resistive heater control in process systems
• Suitable for motor soft-start switching in conveyor lines
• Ideal for load switching in industrial ovens and furnaces
• Can be used in power distribution panels for phase switching

What control supply voltages does it accept?


The control input accepts DC control at 15 to 24V for switching and the device operates on AC control voltages from 48 to 460V at 50 to 60Hz.

How does the device perform thermally under load?


Power loss at rated current is approximately 83W in the hot operating state and the device includes a derating point at 40°C.

What connection methods are provided for the main circuit?


Main current connections use ring cable lug terminals with M5 connection screws and require a 10mm stripped length.

What protection and environmental limits apply during operation?


The unit is rated to IP00, is qualified for -25°C to +60°C operation, and is suitable for installations up to 1000 m altitude.

관련된 링크들