Siemens SIRIUS 3RF2 Series Solid State Relay, 50 A Load, DIN Rail Mount, 30 V dc Load, 600V Control

Subtotal (1 unit)*

₩567,200.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩567,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
209-7118
제조사 부품 번호:
3RF2350-1AA45
제조업체:
Siemens
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Siemens

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

30V dc

Minimum Load Voltage

4V dc

Minimum Control Voltage

48V

Maximum Control Voltage

600V

Series

SIRIUS 3RF2

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

1 NO

Switching Function

Zero Cross

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

67mm

Standards/Approvals

CSA, UL, EAC, RCM, CE, UKCAVDE

Height

100mm

Length

141mm

COO (Country of Origin):
DE
The Siemens 3RF2 series is a solid-state contactor 1-phase 3RF2 AC 51 / 50 A / 40 °C 48-600 V / 4-30 V DC, screw terminal solid-state contactor SIRIUS 3RF23 is used for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant. The devices are approved for worldwide use (e.g. IEC and UL/CSA).The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rate operating voltages.

They are also extremely reliable at high switching frequencies.

In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories.

Simple, efficient and always up to date - SIRIUS modular system.

The compact design saves space on the mounting rail.

They are also extremely reliable at high switching frequencies.

As the heat sink is already integrated, they can be used directly in the control cabinet.

관련된 링크들