Siemens SIRIUS 3RF2 Series Solid State Relay, 40 A Load, DIN Rail Mount, 24 V Load, 600V Control
- RS 제품 번호:
- 209-7117
- 제조사 부품 번호:
- 3RF2340-1AA06
- 제조업체:
- Siemens
Subtotal (1 unit)*
₩501,640.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩501,640.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-7117
- 제조사 부품 번호:
- 3RF2340-1AA06
- 제조업체:
- Siemens
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 40A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 24V | |
| Minimum Load Voltage | 15V | |
| Minimum Control Voltage | 48V | |
| Maximum Control Voltage | 600V | |
| Series | SIRIUS 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, UL, EAC, RCM, CE, UKCAVDE | |
| Length | 141mm | |
| Height | 100mm | |
| Width | 67mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 40A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 24V | ||
Minimum Load Voltage 15V | ||
Minimum Control Voltage 48V | ||
Maximum Control Voltage 600V | ||
Series SIRIUS 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, UL, EAC, RCM, CE, UKCAVDE | ||
Length 141mm | ||
Height 100mm | ||
Width 67mm | ||
- COO (Country of Origin):
- DE
The Siemens 3RF2 series is a solid-state contactor 1-phase 3RF2 C 51 / 40 A / 40 °C 48-600 V / 24 V DC, screw terminal solid-state contactor SIRIUS 3RF23 used for switching resistive/inductive loads, e.g. of heaters or valves in a bottling plant. The devices are approved for worldwide use (e.g. IEC and UL/CSA).The solid-state contactors are available as single-phase or three-phase devices. They are available for different power ratings and rate operating voltages. Designed for AC or DC operation, they are available with screw, spring-type or ring terminal lug connections.
They are also extremely reliable at high switching frequencies
In addition to the 3RF29 function modules, control connectors and terminal covers are also available as accessories
Simple, efficient and always up to date - SIRIUS modular system
The compact design saves space on the mounting rail
관련된 링크들
- Siemens SIRIUS 3RF31 Series Solid State Relay, 50 A Load, Screw Fixing Mount, 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF31 Series Solid State Relay, 90 A Load, Screw Fixing Mount, 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor, 80 A Load, Screw Fixing Mount, 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor, 30 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor, 50 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor, 20 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor, 65 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control
- Siemens SIRIUS 3RF33 Series Solid State Contactor, 40 A Load, Screw Fixing, Snap-On Mount, 600 V Load, 24V dc Control