SMC Solenoid Valve VX223LLAXB, 2 Port, NC, 230V ac 3/8 in

Subtotal (1 unit)*

₩168,740.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
  • 추가로 2026년 11월 27일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩168,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
873-4701
제조사 부품 번호:
VX223LLAXB
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Solenoid Valve

Supply Voltage

230V ac

Number of Ports

2

Inlet Port Size

3/8 in

Default Valve Position

NC

Orifice Diameter

4mm

Series

VX22

Body Material

Stainless Steel

Application

Oil

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Hazardous Area Certification

No

비준수

COO (Country of Origin):
JP

VX21-22-23 Two Port Direct Operating Solenoid Valve


The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:


Large flow rate (20% more for Size 1* model)

More compact body (Size 1* is 10% smaller)

Light weight (30% lighter: aluminium body, Size 1* model)

Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)


The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C

Note

*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234

관련된 링크들