- RS 제품 번호:
- 767-4778
- 제조사 부품 번호:
- VX220ALA
- 제조업체:
- SMC
- RS 제품 번호:
- 767-4778
- 제조사 부품 번호:
- VX220ALA
- 제조업체:
- SMC
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
VX21-22-23 Two Port Direct Operating Solenoid Valve
The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.
Benefits over conventional SMC solenoid valve:
Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model
Built-in Full Wave Rectifier (for AC models)
The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.
The VX solenoid valve is suitable for use within environments from -10 to +60°C
Note
*Size 1 solenoid valve models are denoted by SMC part number commencing "VX214"; Size 2: "VX224"; Size 3: VX234
사양
속성 | 값 |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air |
Type | 2/2 |
Orifice Diameter | 4mm |
Body Material | Aluminium |
Series | VX22 |
Maximum Working Pressure | 1 MPa |
Operating Temperature Range | -20 → +60 °C |
Maximum Operating Temperature | +60°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -20°C |
Connection Gender | Female |