Burkert Solenoid Valve 050929, 2 Port, NC DN 15 to DN 50, 240V ac, DN15 to DN50

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩1,013,106.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,013,106.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
249-0635
제조사 부품 번호:
050929
제조업체:
Burkert
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Burkert

Supply Voltage

240V ac

Product Type

Solenoid Valve

Number of Ports

2

Inlet Port Size

DN 15 to DN 50

Outlet Port Size

DN15 to DN50

Default Valve Position

NC

Orifice Diameter

15mm

Series

0142

Application

Aggressive and Contaminated Media

Body Material

Polyvinyl Chloride

Minimum Operating Temperature

0°C

Maximum Operating Pressure

6 bar

Maximum Operating Temperature

40°C

Servo Assist

Yes

Standards/Approvals

ATEX/IECEx Approval, cURus, IP65, DIN EN 175301-803

Hazardous Area Certification

ATEX, IECEx

Flow Factor Kv

6m³/h

Maximum Opening Time

800ms

Maximum Closing Time

4000ms

COO (Country of Origin):
DE

Series 142 Two-way Solenoid Valve


Insensitive to contaminated fluids except for sharp, solid and long fibres

Body and lid material PVC; internal parts PVDF and PVC; EPDM seals

Double seal to valve interior

Non-metallic valve internals

Lockable manual override

Pressure range: 0.5 to 6 bar

Power consumption 20VA (Inrush ac); 11VA/5W (Operation ac); 5W dc

Ambient temperature range: 0 to 40°C

Ingress protection to IP65 (with cable plug Type 1051)

For use with aggressive gases and liquids, bases and acids up to a medium concentration

Applications include water treatment, chemical cleaning and washing systems, food and beverage industry, alkalis and acids up to medium concentration

관련된 링크들