The Burkert 222 series 3/4inG female solenoid valve has a supply voltage of 24VDC. This 2-port valve has a soft mechanical coupling between the main piston. The pilot armature aids smooth operation and precision-engineered main body path helps to ensure quiet, water hammer free operation. It is made from stainless steel and designed for use with water and inert liquids and gases. Note: Due to their internal complexity, these valves can only be used with clean neutral media
Features and Benefits
Flow factor (Kv) is 8.3m³/h Maximum working pressure is 10bar Power consumption is 10W Servo-assisted diaphragm with diameter of up to DN40 Coupled spring diaphragm system opened without differential pressure Sealed coil and high flow rate Flow-optimized housing and diaphragm geometry for high flow Compact size to aid installation when space is limited Operating temperature ranges between -10°C and 80°C
Applications
Compressed air and vacuum systems Heating and refrigeration Water treatment and swimming pool technology