- RS 제품 번호:
- 198-5194
- 제조사 부품 번호:
- SV10-23-3B-N-230AG
- 제조업체:
- HydraForce
일시 품절-다음 입고 날짜는 06/02/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩354,613.567
수량 | 한팩당 |
1 + | ₩354,613.567 |
- RS 제품 번호:
- 198-5194
- 제조사 부품 번호:
- SV10-23-3B-N-230AG
- 제조업체:
- HydraForce
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- GB
제품 세부 사항
The Isis Fluid SV10-23 is a screw-in hydraulic cartridge valve which is solenoid-operated, 2-way, normally closed, poppet-type, designed for low leakage blocking and load holding applications.
Continuous-duty rated solenoid
Hardened seat for long life and low leakage
Optional coil voltages and terminations
Efficient wet-armature construction
Cartridges are voltage interchangeable
Optional waterproof E-Coils rated up to IP69K
Hardened seat for long life and low leakage
Optional coil voltages and terminations
Efficient wet-armature construction
Cartridges are voltage interchangeable
Optional waterproof E-Coils rated up to IP69K
사양
속성 | 값 |
---|---|
Supply Voltage | 220 V ac |
Number of Ports | 2 |
Connection Size | 3/8in |
Operation | Solenoid |
Default Valve Position | NC |
Type | 2 (Port) |
Body Material | Aluminium |
Maximum Working Pressure | 207 bar |
Operating Temperature Range | -40 → 100 °C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |