HydraForce Solenoid Valve SV10-22-3B-N-230AG, 2 Port, NC, 220V ac 3/8 in, 3/8 in
- RS 제품 번호:
- 198-5172
- 제조사 부품 번호:
- SV10-22-3B-N-230AG
- 제조업체:
- HydraForce
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩377,020.00
일시적 품절
- 2027년 3월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩377,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 198-5172
- 제조사 부품 번호:
- SV10-22-3B-N-230AG
- 제조업체:
- HydraForce
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | HydraForce | |
| Supply Voltage | 220V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 3/8 in | |
| Default Valve Position | NC | |
| Outlet Port Size | 3/8 in | |
| Orifice Diameter | 46.6mm | |
| Series | SV10-22 | |
| Body Material | Aluminium | |
| Application | Load Holding, Low Leakage Blocking | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Pressure | 240 bar | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Flow Factor Kv | 56.8L/min | |
| 모두 선택 | ||
|---|---|---|
브랜드 HydraForce | ||
Supply Voltage 220V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 3/8 in | ||
Default Valve Position NC | ||
Outlet Port Size 3/8 in | ||
Orifice Diameter 46.6mm | ||
Series SV10-22 | ||
Body Material Aluminium | ||
Application Load Holding, Low Leakage Blocking | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Pressure 240 bar | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Flow Factor Kv 56.8L/min | ||
- COO (Country of Origin):
- GB
The Isis Fluid SV10-22 is a screw-in hydraulic cartridge valve which is solenoid-operated, 2-way, normally closed, poppet-type, designed for low leakage blocking and load holding applications.
Continuous-duty rated solenoid
Hardened seat for long life and low leakage
Optional coil voltages and terminations
Efficient wet-armature construction
Cartridges are voltage interchangeable
Optional waterproof E-Coils rated up to IP69K
관련된 링크들
- HydraForce Solenoid Valve SV10-22-3B-N-115AG, 2 Port, NC, 115V ac 3/8 in, 3/8 in
- HydraForce Solenoid Valve SV12-22-6B-N-230AG, 2 Port, NC, 220V ac 3/4 in, 3/4 in
- HydraForce Solenoid Valve SV12-22-6B-N-115AG, 2 Port, NC, 115V ac 3/4 in, 3/4 in
- HydraForce Solenoid Valve SV10-23-3B-N-230AG, 2 Port, NO, 220V ac 3/8 in, 3/8 in
- HydraForce Solenoid Valve SV08-22-2B-N-115AG, 2 Port, NC, 220V ac 1/4 in, 1/4 in
- HydraForce Solenoid Valve SV10-23-3B-N-115AG, 2 Port, NO, 115V ac 3/8 in, 3/8 in
- HydraForce Solenoid Valve SV10-22-3B-N-24DG, 2 Port, NC, 24V 3/8 in, 3/8 in
- HydraForce Solenoid Valve SV08-22-2B-N-230AG, 2 Port, NC, 110V ac 1/4 in, 1/4 in