Telemecanique Sensors Preventa Safety Detection Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator
- RS 제품 번호:
- 219-9200
- 제조사 부품 번호:
- XCSE8511
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩1,453,480.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,453,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 219-9200
- 제조사 부품 번호:
- XCSE8511
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Safety- Rated Interlock Switch Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | Preventa Safety Detection | |
| Safety Contacts | 1 NO/1 NC | |
| Conduit Entry | M20 | |
| Contact AC Voltage | 250V ac | |
| Housing Material | Metal | |
| Length | 146mm | |
| Width | 98mm | |
| IP Rating | IP67 | |
| Depth | 44mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, UL, IEC, EN | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Safety- Rated Interlock Switch Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series Preventa Safety Detection | ||
Safety Contacts 1 NO/1 NC | ||
Conduit Entry M20 | ||
Contact AC Voltage 250V ac | ||
Housing Material Metal | ||
Length 146mm | ||
Width 98mm | ||
IP Rating IP67 | ||
Depth 44mm | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, UL, IEC, EN | ||
- COO (Country of Origin):
- FR
The Schneider Electrics product is part of the XCS range, an offer of safety switches. The limit switch is a device that converts a mechanical motion into an electrical control signal. It has 3 normally closed, slow break contacts, normally closed contact with positive opening operation. It is a switch with a rated operational current of 1.5A at 240V AC, 3A at 120V AC, 0.27A at 250V DC, 0.55 at 125V DC and a conventional enclosed thermal current of 6A. It is designed to operate in hazardous environments. It is furnished with screw clamp terminals for electrical connection and 2 cable entry tapped for PG13 cable gland. The electromagnet interlocking on energization and unlocking on de-energization of solenoid. It offers long mechanical durability which is about 1 million operating cycles. It is an IP67 rated product. The key operated turret head limit switch has a rectangular metal body which is made of Zamak.
RoHS compliant
관련된 링크들
- Telemecanique Sensors Preventa Safety Detection Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator
- Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch, Keyed Actuator Included, Plastic,
- Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch, Keyed Actuator Included, Plastic, Solenoid Lock
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS-E Safety Non-Contact Switch Solenoid Interlock Switch Actuator Included, Zinc Alloy, Interlock
- Telemecanique Sensors XCSE Series Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Metal, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Plastic, Interlock