Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- RS 제품 번호:
- 220-1362
- 제조사 부품 번호:
- XCSE731121
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩1,389,620.00
제조사가 재고 비축중
- 2027년 1월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,389,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-1362
- 제조사 부품 번호:
- XCSE731121
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Safety- Rated Interlock Switch Solenoid Interlock Switch | |
| Actuator Included | Yes | |
| Series | XCS | |
| Safety Contacts | 1 NO/1 NC | |
| Conduit Entry | PG13 | |
| Housing Material | Metal | |
| Contact AC Voltage | 24V ac | |
| IP Rating | IP67 | |
| Width | 98mm | |
| Standards/Approvals | EN, UL, CSA, IEC | |
| Hazardous Area Certification | No | |
| Depth | 44mm | |
| Length | 146mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Safety- Rated Interlock Switch Solenoid Interlock Switch | ||
Actuator Included Yes | ||
Series XCS | ||
Safety Contacts 1 NO/1 NC | ||
Conduit Entry PG13 | ||
Housing Material Metal | ||
Contact AC Voltage 24V ac | ||
IP Rating IP67 | ||
Width 98mm | ||
Standards/Approvals EN, UL, CSA, IEC | ||
Hazardous Area Certification No | ||
Depth 44mm | ||
Length 146mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric product is part of the XCS range, an offer of safety switches. The limit switch is a device that converts a mechanical motion into an electrical control signal. It has 2 normally closed + 1 normally opened, slow break contacts, normally closed contact with positive opening operation. It is a switch with a rated operational current of 1.5A at 240V AC, 3A at 120V AC, 0.27A at 250V DC, 0.55 at 125V DC and a conventional enclosed thermal current of 6A.
It offers long mechanical durability which is about 1 million operating cycles It is an IP67 rated product
It is intended as far as safety is concerned all dangerous machines in all sectors are involved Such as packaging, handling, robotics, machine too
관련된 링크들
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Unlock Actuator Included
- Telemecanique Sensors XCS-B Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Telemecanique Sensors XCS-E Safety Non-Contact Switch Solenoid Interlock Switch Actuator Included, Zinc Alloy, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Metal, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Plastic, Interlock
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Unlock, 230V ac, Actuator Included