Metcal SxP 1.57 mm Chisel 16.04 mm Soldering Iron Tip for use with MFR-H1-SC2

Subtotal (1 unit)*

₩67,720.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 35 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩67,720.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
762-1474
제조사 부품 번호:
SCP-CHL20
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Tip Shape

Chisel

Model Number

SxP

Product Type

Soldering Iron Tip

For Use With

MFR-H1-SC2

Tip Series

SCP

Tip Angle

60°

Tip Width

1.57 mm

Tip Length

16.04mm

Standards/Approvals

No

COO (Country of Origin):
CN

Metcal Soldering Iron Tip, 16.04mm Tip Length, 1.57mm Tip Width - SCP-CHL20


This soldering iron tip is a chisel-profile replacement designed to restore or extend the operational capability of compatible hand-held stations. It provides a shaped contact surface suited to joint formation and general soldering tasks, operating as a direct-fit consumable for the designated soldering instrument.

Features and Benefits:


• Chisel geometry improves wetting and solder transfer
• 60° bevel angle supports angled access for joints
• 1.57mm contact width enables fine but robust solder deposits
• 16.04mm overall length ensures correct heat conduction path
• Compatible mating requirement allows straightforward swap-out

Applications


• Used with the specified handheld soldering station
• Suitable for angled soldering on component leads
• Ideal for through-hole and small pad soldering
• Can be used for routine tip replacement maintenance

How does tip geometry affect joint formation?


The chisel shape concentrates heat along an edge, promoting even solder flow across a mating surface.

What mounting considerations are required for installation?


Ensure the tip seats fully into the heater sleeve and engages the retention so thermal contact is consistent.

How does the 60° angle influence access to workpieces?


The angled face allows approach to pads and leads at slanted orientations without repositioning the assembly.

What role does the 16.04mm length play in thermal performance?


The length defines the conductive path from the heater to the contact, affecting heat delivery stability during transfer.

관련된 링크들