Metcal SxP 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- RS 제품 번호:
- 762-1459
- 제조사 부품 번호:
- SCP-CH15
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩43,440.00
재고있음
- 21 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩43,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 762-1459
- 제조사 부품 번호:
- SCP-CH15
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | SxP | |
| Tip Shape | Chisel | |
| For Use With | MFR-H1-SC2 | |
| Tip Series | SCP | |
| Tip Angle | 30° | |
| Tip Width | 1.5 mm | |
| Tip Length | 10mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number SxP | ||
Tip Shape Chisel | ||
For Use With MFR-H1-SC2 | ||
Tip Series SCP | ||
Tip Angle 30° | ||
Tip Width 1.5 mm | ||
Tip Length 10mm | ||
Standards/Approvals RoHS | ||
Metcal Soldering Iron Tip, 1.5mm Tip Width, 10mm Tip Length - SCP-CH15
This soldering iron tip is a chisel-shaped replacement intended for use in soldering stations that accept compatible tips. It is designed to perform routine soldering tasks where a flat-edged contact is required and operates within typical high-temperature soldering environments while meeting mandated material restrictions.
Features and Benefits:
• Chisel profile offers broad contact for efficient heat transfer
• 30° angle facilitates access to angled joints and pads
• 10mm length supports stable thermal mass during operation
• 1.5mm width enables precise solder application in narrow areas
• RoHS compliance ensures restricted-hazardous-materials conformity
• 30° angle facilitates access to angled joints and pads
• 10mm length supports stable thermal mass during operation
• 1.5mm width enables precise solder application in narrow areas
• RoHS compliance ensures restricted-hazardous-materials conformity
Applications
• Suitable for angled solder joints requiring flat tip contact
• Ideal for precision component soldering with narrow pads
• Used with compatible handheld soldering irons accepting this tip
• Can be used for rework tasks where controlled heat spread matters
• Ideal for precision component soldering with narrow pads
• Used with compatible handheld soldering irons accepting this tip
• Can be used for rework tasks where controlled heat spread matters
What material restriction standard does the tip conform to?
It conforms to RoHS requirements limiting certain hazardous substances.
How does the tip angle affect access to components?
The 30° bevel provides a shallow approach enabling improved access to tight or recessed joints.
What dimension determines the tips fine-point suitability?
The 1.5mm contact width governs suitability for narrow pad soldering.
How does the tip length contribute to thermal behaviour?
The 10mm length provides a defined thermal mass that aids temperature stability during transfer.
Which soldering handle compatibility should be verified before use?
Ensure the handle accepts the specified replacement tip geometry for correct fit.
관련된 링크들
- Metcal SxP 2 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 3 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 2.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 5 mm Chisel 7.6 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1 mm Chisel 9.2 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 3.5 mm Chisel 11 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1.57 mm Chisel 16.04 mm Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1.5 mm Chisel 10 mm Soldering Iron Tip for use with MFR-H1-SC2