Weller LT MX 3.2 mm Bent Screwdriver 19 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last

대량 구매 할인 받기

20개 더 담고 ₩24,800.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩40,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 19₩40,980.00-
20 - 39₩39,740.00₩24,800.00
40 +₩38,520.00₩98,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
489-2263
제조사 부품 번호:
T0054446999
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Bent Screwdriver

Product Type

Soldering Iron Tip

Model Number

LT MX

For Use With

WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation

Tip Series

LT

Tip Angle

30°

Tip Width

3.2 mm

Tip Length

19mm

Standards/Approvals

UPC

COO (Country of Origin):
JP

Weller Soldering Iron Tip, 19mm Tip Length, 3.2mm Tip Width - T0054446999


This soldering iron tip is a bent screwdriver-style replacement designed for precision thermal work. It is intended for use with compatible Weller handheld stations and last-generation tool interfaces, providing an angled approach to reach awkward joints and confined areas while soldering.

Features and Benefits:


• 30° angle improves access to tight solder joints
• Compatible with multiple Weller tool families for flexibility
• UPC-approved item meets recognised acceptance standards
• Bent screwdriver shape allows controlled lateral solder application
• 3.2mm width concentrates heat for fine connections

Applications


• Suitable for reworking small through-hole components
• Used with Weller WSFP and WSP80 series stations
• Ideal for maintenance on legacy LR21 and TCPS interfaces
• Can be used for repair tasks on WP80 and WXP80 tools

Which tools will accept this tip mechanically?


It fits the specified range of Weller handheld stations and last-generation connection fittings used on the listed models.

How does the angled form affect thermal transfer?


The angled geometry positions the thermal mass for lateral contact, enabling efficient heat delivery to joints with limited vertical clearance.

Is this tip intended for broad soldering tasks?


The shape and 3.2mm profile are aimed at precision and controlled solder application rather than large-area soldering.

How does the approval mark influence selection?


The UPC marking indicates the product has undergone the relevant acceptance process referenced by the supplier.

관련된 링크들