Weller T0054488799 1.2 mm Round 28 mm Soldering Iron Tip for use with WXP 90/WTP 90/WXP 65/WP 65 Soldering Iron
- RS 제품 번호:
- 285-7637
- Distrelec 제품 번호:
- 110-46-774
- 제조사 부품 번호:
- T0054488799
- 제조업체:
- Weller
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 285-7637
- Distrelec 제품 번호:
- 110-46-774
- 제조사 부품 번호:
- T0054488799
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | T0054488799 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Round | |
| For Use With | WXP 90/WTP 90/WXP 65/WP 65 Soldering Iron | |
| Tip Series | XNT | |
| Tip Angle | 45° | |
| Tip Width | 1.2 mm | |
| Tip Length | 28mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number T0054488799 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Round | ||
For Use With WXP 90/WTP 90/WXP 65/WP 65 Soldering Iron | ||
Tip Series XNT | ||
Tip Angle 45° | ||
Tip Width 1.2 mm | ||
Tip Length 28mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
The Weller round tip sloped 45° soldering tip from the XNT Series, compatible with WXP 90, WTP 90, WXP 65, and WP 65 soldering irons, offers an optimal balance between power, control, and running costs. With a wide range of tips available, it ensures versatility across various applications while maintaining the highest quality soldering standards.
Most difficult, high mass soldering jobs
Maximum power and response for top performance
관련된 링크들
- Weller XNT GW2 Mini-Wave Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90
- Weller XNT D 4 mm Screwdriver 28 mm Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90
- Weller XNT KN 2 mm Knife 33 mm Soldering Iron Tip for use with WP65, WTP90, WXP65, WXP90
- Weller XNT AX 1,6 mm Bent Screwdriver Soldering Iron Tip for use with WXP65, WP65, WTP90, WXP90
- Weller XNT A 1.6 mm Screwdriver 28 mm Soldering Iron Tip for use with WP65, WTP90, WXP65, WXP90
- Weller XNT B 2.4 mm Screwdriver 27 mm Soldering Iron Tip for use with WP65, WTP90, WXP90, WXP65
- Weller XNT C 3.2 mm Screwdriver 27 mm Soldering Iron Tip for use with WTP90, WXP65, WP65, WXP90
- Weller XNT BB 2.4 mm Bevel 28 mm Soldering Iron Tip for use with WXP90, WP65, WTP90, WXP65