Weller XNT 1L 0.2 mm Conical 43 mm Soldering Iron Tip for use with WXP90, WP65, WXP65, WTP90

Subtotal (1 unit)*

₩18,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 41 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7632
Distrelec 제품 번호:
303-56-858
제조사 부품 번호:
T0054487199
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Conical

Product Type

Soldering Iron Tip

Model Number

XNT 1L

For Use With

WXP90, WP65, WXP65, WTP90

Tip Series

XNT

Tip Width

0.2 mm

Tip Length

43mm

Standards/Approvals

UPC

COO (Country of Origin):
BA

Weller Soldering Iron Tip, 43mm Tip Length, 0.2mm Tip Width - T0054487199


This soldering iron tip is a conical replacement tip designed for precision soldering tasks in electronics and small-component assembly. It is crafted for compatibility with a range of compatible soldering handles and intended for use where fine-point accuracy is required. The tip is suitable for controlled heat transfer and delicate joint work in professional repair and production settings.

Features and Benefits:


• Conical shape delivers concentrated heat for fine joints
• 0.2mm tip width enables micro soldering accuracy
• UPC approval indicates recognised manufacturing standard
• 43mm length offers extended reach into tight assemblies
• Compatible with multiple handle types for workflow flexibility

Applications


• Suitable for precision component soldering on small boards
• Ideal for fine rework and touch-up of electronic assemblies
• Used with handheld stations requiring micro-tip interchangeability
• Compatible with workshop setups that use various soldering handles
• Can be used for detailed connector and pin soldering tasks

Which soldering handles will accept this tip?


It fits a selection of compatible handles commonly used on electronics benches, enabling quick tip replacement between different stations.

How does the tip form affect solder transfer?


The conical profile focuses thermal energy at the point, improving solder wetting on small pads and pins while reducing heat spread to adjacent components.

What operational benefit does the 43mm length provide?


The extended length allows access into recessed areas and helps keep heat sources further from sensitive components or fixtures during soldering.

Is the tip suitable for precision surface-mount repairs?


Yes

its fine 0.2mm point is intended for micro soldering tasks typical in surface-mount component repair.

관련된 링크들