Weller LT 33CP 3 mm Bevel 20 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- RS 제품 번호:
- 285-7623
- Distrelec 제품 번호:
- 110-46-781
- 제조사 부품 번호:
- T0054440877
- 제조업체:
- Weller
Subtotal (1 unit)*
₩24,160.00
재고있음
- 51 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩24,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-7623
- Distrelec 제품 번호:
- 110-46-781
- 제조사 부품 번호:
- T0054440877
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | LT 33CP | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bevel | |
| For Use With | WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | |
| Tip Series | LT | |
| Tip Angle | 45° | |
| Tip Width | 3 mm | |
| Tip Length | 20mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number LT 33CP | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bevel | ||
For Use With WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation | ||
Tip Series LT | ||
Tip Angle 45° | ||
Tip Width 3 mm | ||
Tip Length 20mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- BA
Weller Soldering Iron Tip, 20mm Tip Length, 3mm Tip Width - T0054440877
This soldering iron tip is a bevel-style replacement component designed for precision soldering in professional electronics work. It is intended for use with compatible Weller handpieces and stations, providing a specialised 45° bevel geometry to facilitate angled wetting and controlled heat transfer in detailed assembly or repair tasks.
Features and Benefits:
• 45° bevel profile improves angled solder flow and access
• Bevel edge supports controlled wetting on component leads
• UPC approval denotes tested conformity for manufacturing use
• Compatible with multiple handpieces for flexible deployment
• Robust tip width enhances thermal contact for steady heatsink
• Bevel edge supports controlled wetting on component leads
• UPC approval denotes tested conformity for manufacturing use
• Compatible with multiple handpieces for flexible deployment
• Robust tip width enhances thermal contact for steady heatsink
Applications
• Suitable for angled joint soldering on compact assemblies
• Ideal for use with Weller WP80 and WXP80 stations
• Used with WSFP and WSP80 handpieces in repair benches
• Can be used for servicing LR21 and TCPS last generation tools
• Ideal for use with Weller WP80 and WXP80 stations
• Used with WSFP and WSP80 handpieces in repair benches
• Can be used for servicing LR21 and TCPS last generation tools
Which equipment interfaces are supported by this tip?
It fits a range of Weller systems and handpieces including common WSFP/WSP80 models and the WP80/WXP80 family, enabling interchangeability across workshop stations.
How does the bevel geometry affect soldering performance?
The slanted face concentrates thermal transfer along an edge, permitting precise fillet formation and improved access to tight joint clearances.
What materials or tasks is the tip optimised for?
It is intended for standard leaded and lead-free soldering tasks where angled application and steady thermal contact are required on small components.
How does using this tip impact workflow in mixed-equipment environments?
Compatibility with last generation LR21 and TCPS tools allows technicians to maintain consistent tip behaviour across different soldering units without frequent retooling.
관련된 링크들
- Weller LT BB45 2.4 mm Bevel Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT DD45 4 mm Bevel 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT 22CP 2 mm Bevel 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT F 1.2 mm Bevel 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT F 1.2 mm Bevel 13 mm Soldering Iron Tip for use with WSFP/WSP80/WP80/WXP80, LR21/TCPS last generation
- Weller LT CC60 3.2 mm Bevel 17 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT BB60 2.4 mm Bevel 17 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80
- Weller LT AA60 1.6 mm Bevel 13 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80