Weller LT 22CP 2 mm Bevel 20 mm Soldering Iron Tip for use with LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Subtotal (1 unit)*

₩19,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 19 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩19,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-7622
Distrelec 제품 번호:
110-46-780
제조사 부품 번호:
T0054440873
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

LT 22CP

Product Type

Soldering Iron Tip

Tip Shape

Bevel

For Use With

LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Tip Series

LT

Tip Angle

45°

Tip Width

2 mm

Tip Length

20mm

Standards/Approvals

UPC

COO (Country of Origin):
JP

Weller Soldering Iron Tip, 20mm Tip Length, 2mm Tip Width - T0054440873


This soldering iron tip is a bevel-shaped replacement tip designed for precision soldering tasks in professional repair and assembly environments. It fits a range of compatible soldering handles and is intended for operators who require accurate thermal transfer and fine control when working on delicate joints.

Features and Benefits:


• Bevel geometry provides angled contact for clearer joint access
• 45° cutting edge supports precise solder deposition
• 2mm working width enables fine-point work on small pads
• High-temperature construction maintains tip integrity under continuous use
• 20mm overall length offers reach into confined areas

Applications


• Suitable for surface-mount component rework and repair
• Used with soldering stations requiring compatible replacement tips
• Ideal for precision wiring and cable-tinning operations
• Can be used for small connector and terminal soldering
• Used with compatible handheld soldering kits in electronics assembly

Which handle types can accept this tip?


It is compatible with a selection of later-generation soldering handles and specific models from the same manufacturer that accept interchangeable LT-style tips.

How does the bevel profile influence heat transfer?


The angled bevel concentrates thermal energy at the edge, allowing rapid wetting of joints while limiting excessive heat spread to surrounding components.

What considerations are there for maintaining tip life?


Regular cleaning during use and avoiding prolonged idle heating reduce oxidation

using appropriate solder fluxes also helps preserve the working surface.

Will this tip suit repetitive production tasks?


The construction tolerates frequent heating cycles and steady duty use typical in assembly lines when paired with correctly rated soldering equipment.

관련된 링크들