Metcal 5.6 mm Bent Conical 5.6 mm Soldering Iron Tip for use with CV-500, CV-H2-UF, CV-5200
- RS 제품 번호:
- 182-7740
- 제조사 부품 번호:
- UFT-7CN5502R
- 제조업체:
- Metcal
Subtotal (1 pair)*
₩188,545.50
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩188,545.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7740
- 제조사 부품 번호:
- UFT-7CN5502R
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Bent Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | CV-500, CV-H2-UF, CV-5200 | |
| Tip Series | 7CN | |
| Tip Angle | 30° | |
| Tip Width | 5.6 mm | |
| Tip Length | 5.6mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Bent Conical | ||
Product Type Soldering Iron Tip | ||
For Use With CV-500, CV-H2-UF, CV-5200 | ||
Tip Series 7CN | ||
Tip Angle 30° | ||
Tip Width 5.6 mm | ||
Tip Length 5.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal UFT Tweezer Tip Cartridges / Tweezer Soldering Tips.
UFT-tweezer-tip cartridges are the UltraFine tweezer-tip range for the Metcal CV-5200 and CV-500 series soldering systems. The tweezer soldering tips are used for removing small components from PCBs.
All cartridges are available in 2 temperature ranges:
The temperature/series is designated by the by the first digit in the numerical part of the part number.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
Suitable for:
CV-5200, CV-500, UltraFine-Tweezer CV-H4-UFT, Tweezer-Kit CV-UK4-UFT.
관련된 링크들
- Metcal 16 mm Bent Conical 16 mm Soldering Iron Tip for use with CV-500, MX-500, Metcal CV-5200, MX-5200 and MX-5200
- Metcal CVC-7CN0004R 0.4 mm Bent Conical Soldering Iron Tip for use with Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-7CN1604R 0.4 mm Bent Conical Soldering Iron Tip for use with MX-500, Metcal CV-5200, MX-5200 and MX-5200
- Metcal 16 mm Bent Conical 16 mm Soldering Iron Tip for use with CV-5200, CV-500 S, MX-5200, MX-500, MX-5000
- Metcal 14.3 mm Bent Conical 14.3 mm Soldering Iron Tip for use with MX‐500, MX‐5200, MX‐5000, CV‐5200
- Metcal HCV-7CN0020S 2 mm Conical Soldering Iron Tip for use with Metcal CV-5200, MX-5200, MX-5200 Series Soldering
- Metcal CVC-7CN0003A 0.25 mm Conical Soldering Iron Tip for use with Metcal CV-5200, MX-500, MX-5200 and MX-5200 Series
- Metcal 9 mm Chisel 8.97 mm Soldering Iron Tip for use with CV-500, CV-5200, CV-H2-UF