Metcal PTC 0.4 mm Bent Conical 14.3 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand
- RS 제품 번호:
- 182-7723
- 제조사 부품 번호:
- PTC-7CN1404A
- 제조업체:
- Metcal
Subtotal (1 pair)*
₩181,080.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 12월 09일 부터 9 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩181,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7723
- 제조사 부품 번호:
- PTC-7CN1404A
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | PTC | |
| Tip Shape | Bent Conical | |
| For Use With | CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ | |
| Tip Series | 700 | |
| Tip Angle | 30° | |
| Tip Width | 0.4 mm | |
| Tip Length | 14.3mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number PTC | ||
Tip Shape Bent Conical | ||
For Use With CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ | ||
Tip Series 700 | ||
Tip Angle 30° | ||
Tip Width 0.4 mm | ||
Tip Length 14.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 14.3mm Tip Length, 0.4mm Tip Width - PTC-7CN1404A
This soldering iron tip is a bent conical contact designed for precision soldering tasks in professional soldering systems. It is intended for use with a range of compatible handpieces and stations, delivering controlled thermal contact for fine work in Electronic Assembly and repair contexts.
Features and Benefits:
• 14.3 mm length delivers Compact reach for confined spaces
• 30° angle enables improved access to awkward joints
• 0.4 mm tip width permits fine precision soldering
• Bent conical geometry promotes accurate heat transfer
• RoHS approval ensures material compliance with restrictions
• 30° angle enables improved access to awkward joints
• 0.4 mm tip width permits fine precision soldering
• Bent conical geometry promotes accurate heat transfer
• RoHS approval ensures material compliance with restrictions
Applications
• Suitable for use with CV-500 systems and stations
• Used with CV-5200 soldering systems for component work
• Compatible with CV-H4-PTZ tweezer handpieces for dual-tip tasks
• Used for MX-500 and MX-5200 system repairs and assembly
• Suitable for MX-5000 and MX-PTZ workflows requiring precision
• Used with CV-5200 soldering systems for component work
• Compatible with CV-H4-PTZ tweezer handpieces for dual-tip tasks
• Used for MX-500 and MX-5200 system repairs and assembly
• Suitable for MX-5000 and MX-PTZ workflows requiring precision
Which handpieces accept this tip?
It fits into compatible tweezer and single-hand pieces that accept bent conical tips used in the listed systems.
How does the angled profile affect access?
The 30° inclination provides a skewed contact point that eases approach to tight or recessed connections.
What level of precision can be expected from the tip width?
The 0.4 mm contact enables fine solder deposition suitable for small pads and delicate leads.
Is this tip suitable for multi-system interchange?
It is designed to be used across the specified soldering stations and handpieces for cross-system operability.
What regulatory attribute is relevant to materials?
The tip conforms to RoHS restrictions on certain hazardous substances.
관련된 링크들
- Metcal CVC-7CN0004R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and
- Metcal CVC-7CN1604R 0.4 mm Bent Conical Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and
- Metcal PTC 2 mm Chisel 16.5 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces,
- Metcal PTC 28 mm Blade 12.7 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces,
- Metcal PTC 12.7 mm Blade 12.7 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces,
- Metcal CVC 16 mm Bent Conical 16 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand
- Metcal CVC-7CN0005A 0.5 mm Conical Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal HCV-7CN0020S 2 mm Conical Soldering Iron Tip for use with Metcal CV-5200, MX-5200, MX-5200 Series Soldering