Metcal PTC 2 mm Chisel 16.5 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces,
- RS 제품 번호:
- 182-7722
- 제조사 부품 번호:
- PTC-7CH1720A
- 제조업체:
- Metcal
Subtotal (1 pair)*
₩181,080.00
일시적 품절
- 2026년 12월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Pair(s) | Per Pair |
|---|---|
| 1 + | ₩181,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7722
- 제조사 부품 번호:
- PTC-7CH1720A
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| Model Number | PTC | |
| For Use With | CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ | |
| Tip Series | 7CH | |
| Tip Width | 2 mm | |
| Tip Length | 16.5mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
Model Number PTC | ||
For Use With CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces, MX-500, MX-5000, MX-5200, MX-PTZ | ||
Tip Series 7CH | ||
Tip Width 2 mm | ||
Tip Length 16.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal PTC Tweezer Solder Tips / Soldering Tips / Tweezer Tip Cartridges.
PTC-tweezer-tip cartridges are the standard tweezer-tip range for the Metcal CV-5200, CV-500, MX-500, MX-5000 and MX-5200 series soldering systems.
All cartridges are available in 3 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number:
Metcal recommends the 700-series for many general applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
PTC series will remove chips and SOIC-components.
Suitable for:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, precision tweezer CV-H4-PTZ, MX-PTZ, tweezer-kit CV-UK4, MX-UK4.
관련된 링크들
- Metcal PTC 28 mm Blade 12.7 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces,
- Metcal PTC 0.4 mm Bent Conical 14.3 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand
- Metcal PTC 12.7 mm Blade 12.7 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H4-PTZ Tweezer Hand Pieces,
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0015A 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200