Metcal CVC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces,
- RS 제품 번호:
- 182-7663
- 제조사 부품 번호:
- CVC-8CH0018S
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩63,420.00
재고있음
- 10 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7663
- 제조사 부품 번호:
- CVC-8CH0018S
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Chisel | |
| Model Number | CVC | |
| Product Type | Soldering Iron Tip | |
| For Use With | CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF - CV-H1-AV, MX-RM3E, MX-RM6E | |
| Tip Series | 800 | |
| Tip Angle | 30° | |
| Tip Width | 1.78 mm | |
| Tip Length | 9.9mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Chisel | ||
Model Number CVC | ||
Product Type Soldering Iron Tip | ||
For Use With CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF - CV-H1-AV, MX-RM3E, MX-RM6E | ||
Tip Series 800 | ||
Tip Angle 30° | ||
Tip Width 1.78 mm | ||
Tip Length 9.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 1.78mm Tip Width, 9.9mm Tip Length - CVC-8CH0018S
This soldering iron tip is a chisel‑shaped replacement intended for precision thermal work with compatible soldering handpieces and stations. It is designed to fit a range of systems and handpieces commonly used in electronics assembly and rework, providing a defined contact geometry for controlled heat transfer in delicate soldering tasks.
Features and Benefits:
• 30° angle for accurate edge contact and controlled heat flow
• Chisel profile offering enhanced solder wetting on pads
• RoHS‑compliant construction for restricted substance conformity
• Broad compatibility enabling Rapid tip interchange in systems
• Short conductive length improving thermal responsiveness
• Chisel profile offering enhanced solder wetting on pads
• RoHS‑compliant construction for restricted substance conformity
• Broad compatibility enabling Rapid tip interchange in systems
• Short conductive length improving thermal responsiveness
Applications
• Suitable for fine soldering on small component leads
• Used with CV‑500 family controlled temperature stations
• Compatible replacement for MX‑5200 handpiece use
• Useful with CV‑H7‑AV chisel‑style soldering tasks
• Applicable to repair work on assemblies using MX‑RM3E
• Used with CV‑500 family controlled temperature stations
• Compatible replacement for MX‑5200 handpiece use
• Useful with CV‑H7‑AV chisel‑style soldering tasks
• Applicable to repair work on assemblies using MX‑RM3E
Which handpieces will accept this tip?
It fits a variety of handpieces and stations listed as compatible, allowing direct replacement in those units.
How does the chisel shape affect soldering technique?
The flat edge permits simultaneous contact with pad and lead for even solder distribution during joining.
What environmental compliance does it meet?
The tip is manufactured to satisfy RoHS limits on restricted substances.
How does the short length influence thermal performance?
The reduced conductive length increases responsiveness and shortens heat‑up time at the working interface.
관련된 링크들
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-8CH0018R 1.8 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC 9.9 mm Conical Chisel 9.9 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand
- Metcal CVC 1.5 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces,
- Metcal CVC 9.1 mm Conical Chisel 9.1 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200