Metcal CVC 1.5 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces,
- RS 제품 번호:
- 182-7661
- 제조사 부품 번호:
- CVC-8CH0014S
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩63,420.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩63,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 182-7661
- 제조사 부품 번호:
- CVC-8CH0014S
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | CVC | |
| Tip Shape | Chisel | |
| For Use With | CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF - CV-H1-AV, MX-RM3E, MX-RM6E | |
| Tip Series | 800 | |
| Tip Angle | 30° | |
| Tip Width | 1.5 mm | |
| Tip Length | 9.9mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number CVC | ||
Tip Shape Chisel | ||
For Use With CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces, MX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF - CV-H1-AV, MX-RM3E, MX-RM6E | ||
Tip Series 800 | ||
Tip Angle 30° | ||
Tip Width 1.5 mm | ||
Tip Length 9.9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 1.5mm Tip Width, 30° Tip Angle - CVC-8CH0014S
This soldering iron tip is a chisel-shaped contact designed for precision thermal transfer in controlled soldering systems. It is intended for use with compatible soldering handpieces and stations, providing a focused heat-delivery angle suited to joint preparation and component soldering within professional workshops and production environments.
Features and Benefits:
• 30° tip angle provides targeted heat delivery for fine joints
• 1.5mm chisel width enables precise soldering on small pads
• 9.9mm tip length aids access to recessed component areas
• 800 series design ensures consistent thermal behaviour across tasks
• RoHS compliance supports use in regulated manufacturing settings
• 1.5mm chisel width enables precise soldering on small pads
• 9.9mm tip length aids access to recessed component areas
• 800 series design ensures consistent thermal behaviour across tasks
• RoHS compliance supports use in regulated manufacturing settings
Applications
• Used with CV-500 systems for routine assembly operations
• Suitable for handpieces such as CV-H7-AV during repair work
• Can be used for MX-5000 replacement tasks in production lines
• Used with MX-H1-AV tip holders for component-level soldering
• Suitable for MX-RM6E maintenance and rework activities
• Suitable for handpieces such as CV-H7-AV during repair work
• Can be used for MX-5000 replacement tasks in production lines
• Used with MX-H1-AV tip holders for component-level soldering
• Suitable for MX-RM6E maintenance and rework activities
Which soldering systems will accept this tip?
It fits a range of compatible systems and handpieces including CV and MX platform devices listed for matching tip interfaces.
How does the tip shape affect soldering technique?
The chisel geometry combined with a 30° angle concentrates heat along an edge, aiding controlled solder flow on narrow pads.
Is this tip appropriate for fine-pitch connectors?
Its 1.5mm width offers the precision required for work on small pads and closely spaced terminals.
What material or compliance information is relevant for regulatory environments?
The tip is produced to meet RoHS standards suitable for environments with restricted-substance requirements.
관련된 링크들
- Metcal CVC-6CH0014S 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-9CH0050A 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC 9.9 mm Conical Chisel 9.9 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand
- Metcal CVC 1.78 mm Chisel 9.9 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand Pieces,
- Metcal CVC 9.1 mm Conical Chisel 9.1 mm Soldering Iron Tip for use with CV-500 Systems, CV-5200, CV-H7-AV Solder Hand
- Metcal CVC-6CH0050S 5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0015A 1.5 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200
- Metcal CVC-7CH0018A 1.78 mm Chisel Soldering Iron Tip for use with CV-500, Metcal CV-5200, MX-500, MX-5200 and MX-5200