Weller ET SMD 2.5 mm Surface Mount 45 mm Soldering Iron Tip for use with LR20, LR21 (old generation), WEP70

Subtotal (1 unit)*

₩34,080.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 26 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩34,080.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-0488
제조사 부품 번호:
T0054103999
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Surface Mount

Model Number

ET SMD

For Use With

LR20, LR21 (old generation), WEP70

Tip Series

ET

Tip Width

2.5 mm

Tip Length

45mm

Standards/Approvals

UPC

COO (Country of Origin):
BA

Weller Soldering Iron Tip, 45mm Tip Length, 2.5mm Tip Width - T0054103999


This soldering iron tip is designed for precision soldering tasks in electronics assembly and repair, particularly for surface-mounted components. It is intended for use with compatible handheld soldering tools and delivers consistent thermal transfer for controlled soldering operations. The tip conforms to recognised product approval standards and is suited to routine replacement in workshop environments.

Features and Benefits:


• Narrow profile enhances access to compact component pads
• Robust construction supports repeated heating cycles
• Surface-mount geometry enables accurate solder deposition
• Compatible with selected soldering stations for straightforward swaps
• Stable thermal conduction reduces temperature fluctuation

Applications


• Suitable for surface-mount component soldering on PCBs
• Ideal for maintenance of handheld soldering stations
• Used with WEP70 for routine tip replacement tasks
• Can be used as LR20 and LR21 replacement in older tools

Which tools will accept this tip mechanically?


It fits specified older and current handheld soldering stations that accept replaceable, slotted-style tips designed for surface-mount work.

How does the tip affect soldering precision on fine-pitch components?


The slim, SMD-oriented profile concentrates heat transfer to small areas, improving control when working on densely populated boards.

What should be considered when swapping tips in service environments?


Ensure the tool is cooled and de-energised before replacement, and verify correct seating to maintain consistent thermal contact during operation.

Are there compatibility considerations with legacy tool generations?


Certain older tool variants accept this tip format

check fitment against legacy holders to confirm mechanical and thermal compatibility.

관련된 링크들