Weller PTM8 (425°C) 3.2 mm Screwdriver Soldering Iron Tip for use with TCP (series (old generation)

대량 구매 할인 받기

25개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩14,460.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 102 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩14,460.00-
25 - 49₩14,020.003%
50 +₩13,620.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
661-633
Distrelec 제품 번호:
304-11-564
제조사 부품 번호:
T0054119899
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Screwdriver

Model Number

PTM8 (425°C)

Product Type

Soldering Iron Tip

For Use With

TCP (series (old generation)

Tip Series

PT

Tip Width

3.2 mm

Standards/Approvals

No

Weller Soldering Iron Tip, 3.2mm Tip Width, Screwdriver Tip Shape - T0054119899


This soldering iron tip is a screwdriver-shaped replacement designed for use with compatible TCP handpieces from an earlier generation. It is intended for precision soldering tasks where a flat, broad contact point aids in heat transfer across solder joints. The tip is fabricated to operate at a high working temperature suitable for robust soldering requirements and pairs with soldering equipment that accepts PT-style consumables.

Features and Benefits:


• 3.2mm blade width delivers stable heat across wider joints
• Screwdriver profile improves contact on flat leads
• High-temperature rating supports rapid soldering cycles
• Compatible with legacy TCP handpieces for straightforward swaps
• Durable construction reduces frequency of tip changes

Applications


• Used with older TCP soldering handpieces in repair benches
• Suitable for desoldering and reflow of larger components
• Ideal for soldering flat leads and bus bars
• Can be used in routine maintenance of electronic assemblies
• Used for tasks requiring controlled high-temperature soldering

What temperature capability does it offer for demanding tasks?


It is intended to function at an elevated operating temperature of 425°C to support faster solder melt and efficient joint formation.

How does the tip profile affect heat delivery?


The screwdriver-shaped cross-section increases contact area with flat surfaces, which enhances thermal transfer and shortens dwell time.

Is it compatible with current TCP handpieces?


It is designed for use with TCP-series handpieces from the older generation and fits those specific tip holders.

What advantages does the tip width provide during component work?


The 3.2mm width spreads heat over a broader area, making it more effective for larger leads and connections than fine conical tips.

관련된 링크들