Weller 70 01 10 1 mm Bent Conical Soldering Iron Tip for use with Standard Pyropen, Piezo

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩32,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 24₩32,540.00
25 - 49₩31,580.00
50 +₩30,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
660-933
Distrelec 제품 번호:
303-84-573
제조사 부품 번호:
T0051612999
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

70 01 10

Tip Shape

Bent Conical

Product Type

Soldering Iron Tip

For Use With

Standard Pyropen, Piezo

Tip Series

70 (01)

Tip Angle

30°

Tip Width

1 mm

Standards/Approvals

UPC

제외

COO (Country of Origin):
JP

Weller Soldering Iron Tip, 1mm Tip Width, 30° Tip Angle - T0051612999


This soldering iron tip is designed to perform precision thermal transfer for electronic joining tasks, offering a specialised geometry for angled access and compatibility with handheld gas-powered units. It fits standard Pyropen and Piezo handle types and is intended for use where controlled heat delivery to small targets is required.

Features and Benefits:


• Bent conical geometry provides improved access to confined joints
• 30° angle facilitates angled approach for tight assemblies
• 1mm tip width enables fine solder deposition and control
• UPC-approved finish supports consistent thermal contact
• Compatible with common Pyropen and Piezo ignition systems

Applications


• Suitable for delicate electronic component soldering
• Ideal for reach into recessed PCB pads
• Used with handheld gas-powered soldering irons
• Can be used for repair of small connectors and leads

How does the tip angle affect soldering technique?


The 30° incline allows the operator to approach joints at an oblique angle, reducing obstruction when working near taller components and improving visual access.

Which handles will accept this replacement tip?


It is engineered to be interchangeable with standard Pyropen and units employing Piezo ignition mechanisms that accept the same tip interface.

What precision can be expected from the tip width?


The 1mm conical point concentrates heat delivery to a small footprint, supporting accurate solder placement on fine pads and small leads.

Is the tip suitable for routine field repairs?


Its bent conical form and compatibility with portable gas-fired irons make it appropriate for on-site maintenance where compact, controllable heat is required.

관련된 링크들