Weller 70 01 02 3 mm Screwdriver Soldering Iron Tip for use with Piezo, Standard Pyropen

Subtotal (1 unit)*

₩28,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 51 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩28,640.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
660-905
Distrelec 제품 번호:
303-84-567
제조사 부품 번호:
T0051612199
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

70 01 02

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

Piezo, Standard Pyropen

Tip Series

70 (01)

Tip Width

3 mm

Standards/Approvals

UPC

제외

COO (Country of Origin):
JP

Weller Soldering Iron Tip, 3mm Tip Width, Screwdriver Tip Shape - T0051612199


This soldering iron tip provides a screwdriver-shaped contact for use in handheld gas-powered and standard soldering pens. It is intended as a replacement tip compatible with both piezo ignition and conventional Pyropen units, allowing technicians to restore precise soldering capability in portable soldering tools.

Features and Benefits:


• Screwdriver-shaped tip delivers broad contact for robust solder joints
• 3mm tip width enables controlled heat transfer to small leads
• UPC-approved component supports consistent manufacturing traceability
• Compatible with piezo ignition pens for rapid tip interchange
• Works with standard Pyropen models to extend tool service life

Applications


• Used with piezo-ignition soldering pens on site
• Suitable for maintenance of standard Pyropen handheld units
• Ideal for repair technicians working on wiring terminals
• Can be used for general electronics soldering requiring flat contact
• Used for replacing worn tips to restore tool performance

Which soldering pens will accept this replacement tip?


It is designed to fit both piezo-ignition and conventional Pyropen-style handheld soldering pens.

How does the tip shape affect soldering technique?


The screwdriver profile increases contact area for multiple adjacent leads, improving heat distribution when forming larger fillets.

What regulatory marking is present for production tracking?


The component carries a UPC designation to assist with inventory and quality-control processes.

관련된 링크들