Metcal SxV 2.5 mm Chisel 11 mm Soldering Iron Tip for use with PS-HC3 & MFR-H2-ST Hand-pieces, MFR-2222 System,

Subtotal (1 unit)*

₩30,400.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩30,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
420-980
제조사 부품 번호:
SFV-CH25
제조업체:
Metcal
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Metcal

Tip Shape

Chisel

Model Number

SxV

Product Type

Soldering Iron Tip

For Use With

PS-HC3 & MFR-H2-ST Hand-pieces, MFR-2222 System, MFR-2220, PS-900, MFR-1120

Tip Series

SFV

Tip Width

2.5 mm

Tip Length

11mm

Standards/Approvals

No

COO (Country of Origin):
US

Metcal Soldering Iron Tip, 11mm Tip Length, 2.5mm Tip Width - SFV-CH25


This soldering-iron tip is a chisel-shaped replacement component designed for professional soldering hand-pieces and systems. It provides a flat-edged contact for controlled heat transfer and is intended for use in precision assembly and repair environments where a stable, repeatable tip geometry is required.

Features and Benefits:


• 11 mm length delivers consistent heat reach for confined tasks
• 2.5 mm width provides precise solder deposition on small joints
• Chisel profile enables accurate solder spreading and edge work
• Compatible construction supports straightforward field replacement

Applications


• Suitable for use with PS-HC3 hand-piece installations
• Used with MFR-H2-ST hand-piece for component soldering
• Compatible with MFR-2222 system for bench rework operations
• Can be used with PS-900 tools in repair workflows
• Used for MFR-2220 maintenance and tip refresh procedures
• Suitable for MFR-1120 soldering-iron maintenance swaps

Which hand-pieces accept this tip?


It fits designated PS-HC3 and MFR-H2-ST hand-pieces for direct replacement.

Can it be employed with station-based soldering systems?


Yes, it is compatible with system set-ups including MFR-2222 and MFR-2220 configurations.

What joint types benefit from the chisel geometry?


The flat-edged chisel shape is suited to fillet formation and drag-soldering on narrow leads.

How does the tip width affect soldering performance?


The 2.5 mm contact area concentrates heat for controlled wetting on small pads.

Is this tip appropriate for tool swaps on portable irons?


It is compatible with portable units such as PS-900 and MFR-1120 for on-site replacements.

관련된 링크들