Metcal SxV 2.5 mm Chisel 13.4 mm Soldering Iron Tip for use with MFR-1120, PS-900, MFR-2220, MFR-2222
- RS 제품 번호:
- 420-934
- 제조사 부품 번호:
- SFV-CH25A
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩31,480.00
재고있음
- 38 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩31,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-934
- 제조사 부품 번호:
- SFV-CH25A
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| Model Number | SxV | |
| For Use With | MFR-1120, PS-900, MFR-2220, MFR-2222 | |
| Tip Series | SFV | |
| Tip Width | 2.5 mm | |
| Tip Length | 13.4mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
Model Number SxV | ||
For Use With MFR-1120, PS-900, MFR-2220, MFR-2222 | ||
Tip Series SFV | ||
Tip Width 2.5 mm | ||
Tip Length 13.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US

Metcal Soldering Iron Tip, 13.4mm Length, 2.5mm Width - SFV-CH25A
This soldering iron tip is a chisel-shaped replacement designed for use in precision soldering stations and handheld irons. It provides a flat-edged contact surface suited to general soldering tasks where controlled heat transfer and defined tip geometry are required. The tip fits compatible soldering handles and is intended for routine component joining and rework in electronics and similar assemblies.
Features and Benefits:
• Chisel profile for improved edge contact and solder flow
• 2.5mm width for concentrated thermal transfer
• 13.4mm length for stable reach into confined areas
• SFV series construction for consistent tip performance
• Compatible alloy formulation for predictable wetting behaviour
• 2.5mm width for concentrated thermal transfer
• 13.4mm length for stable reach into confined areas
• SFV series construction for consistent tip performance
• Compatible alloy formulation for predictable wetting behaviour
Applications
• Suitable for precision joint soldering on small assemblies
• Used with iron models MFR-1120 and PS-900
• Compatible tip for MFR-2220 and MFR-2222 stations
• Can be used for general rework and component replacement
• Used with iron models MFR-1120 and PS-900
• Compatible tip for MFR-2220 and MFR-2222 stations
• Can be used for general rework and component replacement
Which tip geometry suits broad pad soldering tasks?
The chisel shape offers a flat edge that spreads heat across pad surfaces to aid solder distribution.
How does tip width influence thermal behaviour?
A 2.5mm cutting edge concentrates heat transfer while maintaining controlled wetting for small to medium pads.
What reach does the tip provide for recessed joints?
Its 13.4mm length gives sufficient extension to access confined or recessed connection points.
Will it fit different handpieces and stations?
It is compatible with the specified handhelds and station models designed to accept matching replacement tips.
관련된 링크들
- Metcal SxV 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-2220, MFR-2222, PS-900, MFR-1120
- Metcal SxV 2 mm Chisel 11 mm Soldering Iron Tip for use with MFR-1120, MFR-2222, MFR-2220, PS-900
- Metcal SxV 0.4 mm Conical 13.6 mm Soldering Iron Tip for use with MFR-2222, MFR-1120, MFR-2220, PS-900
- Metcal SxV 0.5 mm Conical 8.5 mm Soldering Iron Tip for use with MFR-1120, MFR-2222, MFR-2220, PS-900
- Metcal SxV 2.5 mm Chisel 11 mm Soldering Iron Tip for use with PS-HC3 & MFR-H2-ST Hand-pieces, MFR-2222 System,
- Metcal SxV 1.5 mm Chisel 11.3 mm Soldering Iron Tip for use with PS-900, MFR-1120, PS-HC3 & MFR-H2-ST Hand-pieces,
- Metcal SxV 1.8 mm Chisel 13.4 mm Soldering Iron Tip for use with MFR-2220, PS-HC3 & MFR-H2-ST Hand-pieces, PS-900,
- Metcal SxV 1 mm Conical 13 mm Soldering Iron Tip for use with MFR-1120, PS-900, PS-HC3 & MFR-H2-ST Hand-pieces,