Metcal SxV 0.5 mm Conical 18.2 mm Soldering Iron Tip for use with PS-900, PS-HC3 & MFR-H2-ST Hand-pieces, MFR-1120,
- RS 제품 번호:
- 420-946
- 제조사 부품 번호:
- SFV-CN05A
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩30,400.00
재고있음
- 77 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 420-946
- 제조사 부품 번호:
- SFV-CN05A
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Product Type | Soldering Iron Tip | |
| Model Number | SxV | |
| Tip Shape | Conical | |
| For Use With | PS-900, PS-HC3 & MFR-H2-ST Hand-pieces, MFR-1120, MFR-2222 System, MFR-2220 | |
| Tip Series | SFV | |
| Tip Width | 0.5 mm | |
| Tip Length | 18.2mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Product Type Soldering Iron Tip | ||
Model Number SxV | ||
Tip Shape Conical | ||
For Use With PS-900, PS-HC3 & MFR-H2-ST Hand-pieces, MFR-1120, MFR-2222 System, MFR-2220 | ||
Tip Series SFV | ||
Tip Width 0.5 mm | ||
Tip Length 18.2mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Metcal Soldering Iron Tip, 18.2mm Length, 0.5mm Width - SFV-CN05A
This soldering iron tip is a conical replacement designed for precision soldering tasks and compatible with a range of hand-pieces and systems. It provides a fine-point profile suited to detailed work on small electronic components and is intended for use in professional repair and assembly contexts.
Features and Benefits:
• Conical geometry delivers precise heat transfer for small joints
• Fine point 0.5 mm enables accurate work on tight pads
• 18.2 mm length assists access to recessed components
• Compatible with multiple hand-pieces simplifies inventory management
• Works with system stations to maintain consistent soldering performance
• Fine point 0.5 mm enables accurate work on tight pads
• 18.2 mm length assists access to recessed components
• Compatible with multiple hand-pieces simplifies inventory management
• Works with system stations to maintain consistent soldering performance
Applications
• Used with PS-900 and PS-HC3 hand-pieces for component work
• Suitable for delicate soldering on Compact PCBs
• Compatible with MFR-H2-ST hand-piece in repair workflows
• Used for maintenance with MFR-1120 and MFR-2220 units
• Suitable for integration into MFR-2222 system soldering stations
• Suitable for delicate soldering on Compact PCBs
• Compatible with MFR-H2-ST hand-piece in repair workflows
• Used for maintenance with MFR-1120 and MFR-2220 units
• Suitable for integration into MFR-2222 system soldering stations
Which hand-pieces will accept this tip?
It fits PS-900, PS-HC3 and MFR-H2-ST hand-pieces.
How does the tip profile affect work on small pads?
The conical fine point concentrates heat at a small contact area for targeted soldering.
Can this tip be used with bench soldering systems?
It is compatible with the MFR-1120, MFR-2220 and MFR-2222 systems.
What physical characteristic determines reach into tight assemblies?
The overall 18.2 mm tip length provides additional reach for recessed joints.
관련된 링크들
- Metcal SxV 0.5 mm Conical 8.5 mm Soldering Iron Tip for use with MFR-1120, MFR-2222, MFR-2220, PS-900
- Metcal SxV 1 mm Conical 13 mm Soldering Iron Tip for use with MFR-1120, PS-900, PS-HC3 & MFR-H2-ST Hand-pieces,
- Metcal SxV 0.4 mm Conical 13.6 mm Soldering Iron Tip for use with MFR-2222, MFR-1120, MFR-2220, PS-900
- Metcal SxV 1 mm Chisel 11 mm Soldering Iron Tip for use with MFR-2220, MFR-2222, PS-900, MFR-1120
- Metcal SxV 2 mm Chisel 11 mm Soldering Iron Tip for use with MFR-1120, MFR-2222, MFR-2220, PS-900
- Metcal SxV 2.5 mm Chisel 13.4 mm Soldering Iron Tip for use with MFR-1120, PS-900, MFR-2220, MFR-2222
- Metcal SxV 1.5 mm Chisel 11.3 mm Soldering Iron Tip for use with PS-900, MFR-1120, PS-HC3 & MFR-H2-ST Hand-pieces,
- Metcal SxV 1.8 mm Chisel 13.4 mm Soldering Iron Tip for use with MFR-2220, PS-HC3 & MFR-H2-ST Hand-pieces, PS-900,