Weller LT D HPB 4.6 mm Screwdriver 13 mm Soldering Iron Tip for use with LR21/TCPS last generation,

Subtotal (1 unit)*

₩17,620.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-757
제조사 부품 번호:
T0054448399
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

LT D HPB

Product Type

Soldering Iron Tip

Tip Shape

Screwdriver

For Use With

LR21/TCPS last generation, WSFP/WSP80/WP80/WXP80

Tip Series

LT

Tip Width

4.6 mm

Tip Length

13mm

Standards/Approvals

UPC

COO (Country of Origin):
JP

Weller Soldering Iron Tip, 13mm Tip Length, 4.6mm Tip Width - T0054448399


This soldering iron tip is designed to perform precision soldering tasks within professional repair and assembly environments. It connects to compatible Weller handpieces and offers a screwdriver-shaped working end for efficient heat transfer and controlled solder deposition during routine and demanding soldering operations.

Features and Benefits:


• UPC approval ensures standard compliance and traceability
• Screwdriver-shaped end for broad soldering contact areas
• 13mm length for stable thermal mass and handling
• 4.6mm width gives consistent wetting across joints
• Compatible with LR21/TCPS last-generation handpieces for interchangeability

Applications


• Suitable for general electronics assembly and rework
• Used with WP80-class soldering stations for field repairs
• Ideal for component desoldering requiring broad contact
• Used for industrial maintenance tasks on enclosures and connectors

Which handpieces will accept this tip?


It fits a range of Weller handpieces including LR21/TCPS last-generation variants and models in the WSFP/WSP80/WP80/WXP80 family, allowing straightforward interchange.

How does the tip shape affect solder flow?


The screwdriver profile increases contact surface area, promoting even heat distribution and consistent solder wetting across larger pad or lead surfaces.

What performance characteristic relates to handling heat?


The specified length contributes to a controlled thermal mass, aiding temperature stability during repetitive soldering sequences.

Are there compatibility considerations for station models?


Provide the handpiece type when ordering, as compatibility depends on matching the tip connection to the WSFP/WSP80/WP80/WXP80 and LR21/TCPS interfaces.

관련된 링크들