Weller ETL 2 mm Chisel Shape 43.5 mm Soldering Iron Tip for use with WEP70, LR20, LR21 (old generation)

Subtotal (1 unit)*

₩13,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 120 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩13,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-707
Distrelec 제품 번호:
182-67-072
제조사 부품 번호:
4ETL-1
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Chisel Shape

Model Number

ETL

For Use With

WEP70, LR20, LR21 (old generation)

Tip Series

ET

Tip Width

2 mm

Tip Length

43.5mm

Standards/Approvals

UPC

COO (Country of Origin):
MX

Weller Soldering Iron Tip, 43.5mm Tip Length, 2mm Tip Width - 4ETL-1


This soldering iron tip is a chisel‑shaped replacement element intended for precision soldering tasks in industrial and workshop settings. It is designed to fit a specific range of Weller handpieces from an earlier generation and is suitable for professionals working on electrical, electronics and mechanical assemblies who require a durable, flat‑edged tip for controlled heat transfer.

Features and Benefits:


• 2mm chisel profile for accurate solder joint wetting
• 43.5mm length for extended reach into assemblies
• UPC approval indicating recognised manufacturing traceability
• Compatible with older Weller irons for straightforward replacement
• Optimised tip geometry to aid steady solder flow

Applications


• Suitable for replacing worn tips in WEP70 stations
• Ideal for reworking connectors on control panels
• Used with LR20 handpieces in maintenance operations
• Can be used for fine soldering on automation modules
• Used for repair tasks on legacy LR21 equipment

Which handpieces will accept this tip?


It is MADE to fit certain older Weller handpieces, including models designated LR20 and LR21, and is compatible with the WEP70 station variant.

How does the tip shape affect soldering performance?


The flat chisel edge concentrates heat along a narrow band, improving solder transfer on leads and pads while allowing controlled solder distribution across joints.

What marking or approval denotes production oversight?


The component carries a UPC approval, which denotes an identified manufacturing and traceability standard.

Is this tip suitable for reach into confined assemblies?


Its 43.5mm length provides extra reach for accessing recessed components and tight enclosure interiors.

How does compatibility influence replacement choice?


Selecting this tip ensures mechanical and thermal fit with the specified older‑generation irons, simplifying servicing without modifying the tool.

관련된 링크들