Weller ETA 1.6 mm Chisel Shape 34.5 mm Soldering Iron Tip for use with WEP70, LR21 (old generation), LR20
- RS 제품 번호:
- 179-700
- 제조사 부품 번호:
- 4ETA-1
- 제조업체:
- Weller
Subtotal (1 unit)*
₩14,840.00
마지막 RS 재고
- 최종적인 139 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩14,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 179-700
- 제조사 부품 번호:
- 4ETA-1
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | ETA | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel Shape | |
| For Use With | WEP70, LR21 (old generation), LR20 | |
| Tip Series | ET | |
| Tip Width | 1.6 mm | |
| Tip Length | 34.5mm | |
| Standards/Approvals | UPC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number ETA | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel Shape | ||
For Use With WEP70, LR21 (old generation), LR20 | ||
Tip Series ET | ||
Tip Width 1.6 mm | ||
Tip Length 34.5mm | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 34.5mm Tip Length, 1.6mm Tip Width - 4ETA-1
This soldering iron tip is a chisel-shaped replacement component designed for professional soldering tools. It provides a defined contact profile for controlled heat transfer in assembly and repair tasks across industrial environments. The tip is intended to be fitted to compatible soldering handles used in routine and precision joining operations.
Features and Benefits:
• Chisel geometry delivers accurate wetting and solder flow
• UPC approval ensures standardised manufacturing traceability
• Compatible with specified older handpieces to extend service life
• Robust construction supports repeated thermal cycling
• Narrow working edge aids fine joint access and control
• UPC approval ensures standardised manufacturing traceability
• Compatible with specified older handpieces to extend service life
• Robust construction supports repeated thermal cycling
• Narrow working edge aids fine joint access and control
Applications
• Suitable for precision component soldering in electronics assembly
• Used with WEP70 style handles for maintenance and repairs
• Ideal for rework tasks on control boards in automation systems
• Can be used for upkeep of LR20 and LR21 generation stations
• Used with WEP70 style handles for maintenance and repairs
• Ideal for rework tasks on control boards in automation systems
• Can be used for upkeep of LR20 and LR21 generation stations
Which handles will accept this tip?
It fits specific WEP70 and legacy LR20 and LR21 soldering handles that use the matching connection interface.
How does the tip profile affect soldering technique?
The chisel form provides a flat contact for even heat distribution and improved solder bridging on leaded and surface-mounted joints.
What material behaviour should be expected under repeated use?
The tip is manufactured to tolerate normal thermal cycling for routine service life while maintaining shape for consistent performance.
How long is the working portion for access into assemblies?
The usable length of the tip measures 34.5mm which allows reach into recessed areas without impeding handling.
관련된 링크들
- Weller ETL 2 mm Chisel Shape 43.5 mm Soldering Iron Tip for use with WEP70, LR20, LR21 (old generation)
- Weller ETC 3.2 mm Chisel Shape 34.5 mm Soldering Iron Tip for use with LR20, WEP70, LR21 (old generation)
- Weller ET SMD Surface Mount Soldering Iron Tip for use with WEP70, LR20, LR21 (old generation)
- Weller ETCC 3.2 mm Bevel Soldering Iron Tip for use with WEP70, LR20, LR21 (old generation)
- Weller ETC 3.2 mm Screwdriver Soldering Iron Tip for use with LR21 (old generation), WEP70, LR20
- Weller ETR 1.6 mm Screwdriver Soldering Iron Tip for use with WEP70, LR21 (old generation), LR20
- Weller ETHL 0.8 mm Screwdriver Soldering Iron Tip for use with LR20, WEP70, LR21 (old generation)
- Weller ETD 4.6 mm Screwdriver Soldering Iron Tip for use with LR20, WEP70, LR21 (old generation)