Weller RTU 012 S L MS 1.2 mm Screwdriver 32.5 mm Soldering Iron Tip for use with WXUP-MS
- RS 제품 번호:
- 174-135
- 제조사 부품 번호:
- T0050107499
- 제조업체:
- Weller
Subtotal (1 unit)*
₩94,820.00
일시적 품절
- 2026년 11월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩94,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-135
- 제조사 부품 번호:
- T0050107499
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Model Number | RTU 012 S L MS | |
| Tip Shape | Screwdriver | |
| For Use With | WXUP-MS | |
| Tip Series | RTU | |
| Tip Width | 1.2 mm | |
| Tip Length | 32.5mm | |
| Standards/Approvals | IPC Standard, MIL-SPEC | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Model Number RTU 012 S L MS | ||
Tip Shape Screwdriver | ||
For Use With WXUP-MS | ||
Tip Series RTU | ||
Tip Width 1.2 mm | ||
Tip Length 32.5mm | ||
Standards/Approvals IPC Standard, MIL-SPEC | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 32.5mm Tip Length, 1.2mm Tip Width - T0050107499
This soldering iron tip is designed as a screwdriver-style contact for precision thermal work and is intended for use with compatible Weller hot-air and soldering systems. It conforms to recognised industry standards for soldering performance and is suited to professional environments where accurate heat transfer and repeatable results are required.
Features and Benefits:
• Screwdriver-shaped tip improves solder wetting and control
• 1.2mm contact width enables fine joint access
• 32.5mm length reaches recessed components
• IPC and MIL-SPEC compliance supports standardised processes
• Compatible with WXUP-MS handles for quick replacement
• 1.2mm contact width enables fine joint access
• 32.5mm length reaches recessed components
• IPC and MIL-SPEC compliance supports standardised processes
• Compatible with WXUP-MS handles for quick replacement
Applications
• Suitable for assembly of small electronic modules requiring precise soldering
• Ideal for repair tasks on tight component pitches in automation equipment
• Used with WXUP-MS stations for production-line tip swaps
• Can be used for maintenance of electrical connectors in machinery
• Ideal for repair tasks on tight component pitches in automation equipment
• Used with WXUP-MS stations for production-line tip swaps
• Can be used for maintenance of electrical connectors in machinery
What handle compatibility should I check before fitting?
Ensure the station accepts the WXUP-MS Interface to maintain correct thermal coupling and mechanical fit.
How does the tip shape affect soldering technique?
The screwdriver profile concentrates heat along an elongated edge, aiding solder flow on leaded joints and narrow pads.
Are there expectations for longevity under continuous use?
Performance endurance will depend on flux types and temperature profiles
adherence to correct thermal settings reduces premature wear.
Can this tip be used for different solder alloys?
It is suitable for common solder alloys provided the soldering temperature is adjusted to match the alloys melting characteristics.
관련된 링크들
- Weller RTU 022 S L MS 2.2 mm Screwdriver 32 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 006 S L MS 0.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 100 K MS 10 mm Blade 27 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 160 K MS 16 mm Blade 27 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 050 B MS 5 mm Bevel 30 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 020 B MS 2 mm Bevel 29 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 330 K MS 33 mm Blade 27 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 200 K MS 20 mm Blade 27 mm Soldering Iron Tip for use with WXUP-MS