Weller RTU 022 S L MS 2.2 mm Screwdriver 32 mm Soldering Iron Tip for use with WXUP-MS
- RS 제품 번호:
- 174-141
- 제조사 부품 번호:
- T0050107799
- 제조업체:
- Weller
Subtotal (1 unit)*
₩94,820.00
제조사가 재고 비축중
- 2026년 11월 05일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩94,820.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 174-141
- 제조사 부품 번호:
- T0050107799
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| Model Number | RTU 022 S L MS | |
| For Use With | WXUP-MS | |
| Tip Series | RTU | |
| Tip Width | 2.2 mm | |
| Tip Length | 32mm | |
| Standards/Approvals | MIL-SPEC, IPC Standard | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
Model Number RTU 022 S L MS | ||
For Use With WXUP-MS | ||
Tip Series RTU | ||
Tip Width 2.2 mm | ||
Tip Length 32mm | ||
Standards/Approvals MIL-SPEC, IPC Standard | ||
- COO (Country of Origin):
- MX
Weller Soldering Iron Tip, 32mm Tip Length, 2.2mm Tip Width - T0050107799
This soldering iron tip is a precision screwdriver-style tip designed for use in professional soldering stations. It suits routine soldering tasks where a flat, chisel-like contact is required to transfer heat reliably to components and joints. The tip is intended for compatibility with a specific handheld iron and aligns with industry testing and workmanship standards relevant to electronics and electrical assembly.
Features and Benefits:
• Screwdriver profile offers accurate solder placement and control
• 2.2mm width provides narrow contact for tight joint access
• 32mm length enhances reach into recessed assemblies
• Conforms to MIL‑SPEC and IPC standards for consistent performance
• Built for WXUP‑MS compatibility to simplify tip replacement
• 2.2mm width provides narrow contact for tight joint access
• 32mm length enhances reach into recessed assemblies
• Conforms to MIL‑SPEC and IPC standards for consistent performance
• Built for WXUP‑MS compatibility to simplify tip replacement
Applications
• Suitable for precision soldering in automation equipment assembly
• Ideal for electrical panel and connector joint work
• Used with WXUP‑MS iron for routine electronics repair
• Can be used for small mechanical assemblies requiring soldered fastenings
• Ideal for electrical panel and connector joint work
• Used with WXUP‑MS iron for routine electronics repair
• Can be used for small mechanical assemblies requiring soldered fastenings
Which equipment will accept this tip?
It is designed to be fitted to WXUP‑MS series handheld soldering irons that accept interchangeable tips.
How does the tip shape affect heat transfer?
The screwdriver profile concentrates heat along a narrow ridge, enabling focused transfer to small pads and leads while reducing thermal spread to nearby components.
Are there standard benchmarks referenced for manufacturing quality?
Manufacturing adheres to MIL‑SPEC and IPC standards, indicating the tip meets recognised criteria for materials and dimensional consistency.
What identifier should I quote when ordering a replacement?
Use the manufacturer's part reference when specifying the replacement to ensure correct compatibility and fit.
관련된 링크들
- Weller RTU 022 S MS 2.2 mm Chisel 28 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 012 S L MS 1.2 mm Screwdriver 32.5 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 006 S L MS 0.6 mm Screwdriver 34.5 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 100 K MS 10 mm Blade 27 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 160 K MS 16 mm Blade 27 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 050 B MS 5 mm Bevel 30 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 020 B MS 2 mm Bevel 29 mm Soldering Iron Tip for use with WXUP-MS
- Weller RTU 330 K MS 33 mm Blade 27 mm Soldering Iron Tip for use with WXUP-MS