Metcal Soldering Accessory MX-UK5 Desoldering Iron Kit, for use with MX-5000, MX-5200
- RS 제품 번호:
- 860-0162
- 제조사 부품 번호:
- MX-UK5
- 제조업체:
- Metcal
Subtotal (1 unit)*
₩1,132,220.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,132,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 860-0162
- 제조사 부품 번호:
- MX-UK5
- 제조업체:
- Metcal
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Metcal | |
| Sub Type | Desoldering Iron Kit | |
| Product Type | Soldering Accessory | |
| For Use With | MX-5000, MX-5200 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Metcal | ||
Sub Type Desoldering Iron Kit | ||
Product Type Soldering Accessory | ||
For Use With MX-5000, MX-5200 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Metcal Soldering Accessory, Desoldering Iron Kit, Compatible with MX-5000, MX-5200 - MX-UK5
This METCAL MX-UK5 is a desoldering hand-piece and workstand upgrade kit designed for MX-5000 and MX-5200 series systems. It includes the MX-DS1 desoldering hand-piece and MX-W5DS TipSaver workstand, with the tip or cartridge supplied separately.
Features and Benefits:
• MX-DS1 desoldering hand-piece provides a dedicated tool for solder removal
• MX-W5DS TipSaver workstand provides a secure support position for the hand-piece
• Designed as an upgrade kit for compatible MX-5000 and MX-5200 series systems
• Compatible with STDC desoldering cartridges for MX systems
• MX-W5DS TipSaver workstand provides a secure support position for the hand-piece
• Designed as an upgrade kit for compatible MX-5000 and MX-5200 series systems
• Compatible with STDC desoldering cartridges for MX systems
Applications
• Desoldering through-hole components from printed circuit boards
• Electronic assembly rework and repair
• Upgrading compatible METCAL MX soldering and rework systems
• Electronic assembly rework and repair
• Upgrading compatible METCAL MX soldering and rework systems
What is included in the MX-UK5 kit?
The kit includes an MX-DS1 desoldering hand-piece and MX-W5DS TipSaver workstand. The tip or cartridge is not included.
Which METCAL systems is the MX-UK5 compatible with?
It is designed as a desoldering upgrade kit for MX-5000 and MX-5200 series systems.
MK-UK5 - MX Desoldering Upgrade Kit
Note
No tip/cartridge included
관련된 링크들
- Metcal Soldering Accessory Desoldering Cord, for use with MX-500, MX-5000 and MX-5200
- Metcal Soldering Accessory MX-UK1 Soldering Iron Kit, for use with MX-5000, MX-5200
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-817 5 mm Chisel 7.6 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal
- Metcal SMTC-160 0.5 mm Blade 9.14 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-836 2.5 mm Chisel 9.9 mm Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal PTTC-703 2 mm Blade 16.5 mm Soldering Iron Tip for use with MX-5000 and MX-5200 Series Soldering Systems, Metcal