Weller Soldering Accessory Soldering Iron Hand Piece, for use with LR21 Soldering Iron

Subtotal (1 unit)*

₩152,740.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 2월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩152,740.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
176-1879
제조사 부품 번호:
T0058716743N
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Accessory

Sub Type

Soldering Iron Hand Piece

For Use With

LR21 Soldering Iron

Standards/Approvals

No

제외

Weller Soldering Accessory, For Use With LR21 Soldering Iron, Soldering Iron Hand Piece - T0058716743N


This soldering accessory is a hand piece designed to be used with the LR21 soldering iron in electronic assembly and repair environments. It functions as the operator-facing grip and electrical interface that enables controlled thermal delivery from the main iron unit to the workpiece. The component is intended for field replacement or routine maintenance where the original hand piece requires substitution.

Features and Benefits:


• Compatible with LR21 irons to restore functionality quickly
• Enables regular replacement to maintain soldering performance
• Simple interface reduces downtime during repair
• Fits standard Weller hand piece mounting for straightforward swap
• Provides a like-for-like replacement for soldering iron parts

Applications


• Used with LR21 soldering iron in workshop maintenance
• Suitable for technicians replacing worn handpieces
• Ideal for electronics repair benches requiring continuity
• Used for servicing Weller irons in production lines

How does the component connect electrically to the iron?


It mates with the iron’s existing connection points to transmit power and thermal control signals required for normal operation.

Can this handpiece be fitted without specialised tools?


Basic hand tools are sufficient to detach the old grip and secure the replacement using the iron’s original fastening method.

Is this accessory intended for long-term use after replacement?


It is designed for continued operational use as a direct substitute, restoring the iron’s operator interface and allowing ongoing soldering tasks.

What is the primary reason to replace this part?


Replacement is necessary when the original grip or interface shows wear that impairs handling or electrical connection, affecting soldering consistency.

관련된 링크들